Filter Your Search
1 - 10 of 134 results
|
JANTXV2N3251A
Raytheon Semiconductor
|
Check for Price | Obsolete | PNP | NO | SINGLE | 3 | 1 | SWITCHING | SILICON | TO-18 | O-MBCY-W3 | Not Qualified | MIL | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | RAYTHEON SEMICONDUCTOR | unknown | EAR99 | ||||||||||||||||||||||||
|
2N3251A-JQR-B
TT Electronics Resistors
|
Check for Price | Yes | Active | 60 V | 200 mA | PNP | NO | SINGLE | 3 | 1 | 100 | 300 MHz | SILICON | TO-206AA | O-MBCY-W3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | TT ELECTRONICS PLC | compliant | EAR99 | HERMETIC SEALED, METAL, TO-18, 3 PIN | ||||||||||||||||||
|
2N3251.MOD
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Active | 40 V | 200 mA | PNP | NO | SINGLE | 3 | 1 | 100 | 300 MHz | SILICON | TO-206AA | O-MBCY-W3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | SEMELAB LTD | compliant | EAR99 | CYLINDRICAL, O-MBCY-W3 | BCY | 3 | |||||||||||||||
|
2N3251A
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | Yes | Obsolete | 60 V | 200 mA | PNP | NO | SINGLE | 3 | 1 | 100 | 300 MHz | SILICON | TO-206AA | O-MBCY-W3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | SEMELAB LTD | compliant | EAR99 | CYLINDRICAL, O-MBCY-W3 | BCY | 3 | |||||||||||||||
|
JANTX2N3251A
CRYSTALONICS Inc
|
Check for Price | Obsolete | 60 V | 200 mA | PNP | NO | SINGLE | 3 | 1 | 90 | SWITCHING | SILICON | 250 ns | 70 ns | TO-206AA | O-MBCY-W3 | Not Qualified | MIL-19500/323 | 200 °C | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | CRYSTALONICS INC | unknown | EAR99 | CASE 22-03, TO-18, 3 PIN | BCY | 3 | CASE 22-03 | ||||||||||||||
|
2N3251
Space Power Electronics Inc
|
Check for Price | No | Obsolete | 40 V | 200 mA | PNP | NO | SINGLE | 3 | 1 | 30 | 300 MHz | 1.2 W | SILICON | TO-18 | O-MBCY-W3 | e0 | Not Qualified | 175 °C | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | SPACE POWER ELECTRONICS INC | unknown | EAR99 | TO-18, 3 PIN | BCY | 3 | ||||||||||||||
|
2N3251A.MOD
TT Electronics Resistors
|
Check for Price | Yes | Active | 60 V | 200 mA | PNP | NO | SINGLE | 3 | 1 | 100 | 300 MHz | SILICON | TO-206AA | O-MBCY-W3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | TT ELECTRONICS PLC | compliant | EAR99 | HERMETIC SEALED, METAL, TO-18, 3 PIN | ||||||||||||||||||
|
2N3251AQF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 60 V | 200 mA | PNP | SEPARATE, 4 ELEMENTS | 4 | 100 | 300 MHz | SILICON | Not Qualified | TT ELECTRONICS PLC | compliant | EAR99 | , | |||||||||||||||||||||||||||||
|
2N3251A
Freescale Semiconductor
|
Check for Price | No | Obsolete | 60 V | 200 mA | PNP | NO | Single | 3 | 1 | 100 | 300 MHz | 6 pF | 1.2 W | 1.2 W | SWITCHING | SILICON | 250 ns | 70 ns | 500 mV | TO-206AA | O-MBCY-W3 | e0 | Not Qualified | 175 °C | METAL | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | CYLINDRICAL, O-MBCY-W3 | |||||||||||
|
JAN2N3251A
Motorola Semiconductor Products
|
Check for Price | Obsolete | 60 V | 200 mA | PNP | NO | SINGLE | 3 | 1 | 30 | 300 MHz | 6 pF | 1.2 W | SILICON | 250 ns | 70 ns | 500 mV | TO-206AA | O-MBCY-W3 | Not Qualified | MIL | 200 °C | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | MOTOROLA INC | unknown | EAR99 | 8541.29.00.75 |