Filter Your Search
1 - 10 of 167 results
|
JANTX2N3498
Microchip Technology Inc
|
$9.7878 | No | Active | e0 | Qualified | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | MICROCHIP TECHNOLOGY INC | TO-39, 3 PIN | compliant | EAR99 | 8541.21.00.95 | ||||||||||||||||||||||||||
|
JAN2N3498L
Microchip Technology Inc
|
$15.2733 | No | Active | 100 V | 500 mA | NPN | NO | SINGLE | 3 | 1 | 15 | 1 W | SWITCHING | SILICON | 1.15 µs | 115 ns | TO-5 | O-MBCY-W3 | e0 | Qualified | MIL-19500/366 | 200 °C | COLLECTOR | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | MICROCHIP TECHNOLOGY INC | TO-5, 3 PIN | compliant | EAR99 | ||||
|
JAN2N3498
Microchip Technology Inc
|
$15.2733 | No | Active | e0 | Qualified | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | MICROCHIP TECHNOLOGY INC | TO-39, 3 PIN | compliant | EAR99 | 8541.29.00.95 | ||||||||||||||||||||||||||
|
2N3498L
Microchip Technology Inc
|
$16.4187 | No | Active | 100 V | 500 mA | NPN | NO | SINGLE | 3 | 1 | 15 | 5 W | SILICON | 1.15 µs | 115 ns | TO-5 | O-MBCY-W3 | e0 | Not Qualified | 200 °C | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, METAL CAN-3 | compliant | EAR99 | |||||||
|
2N3498
Microchip Technology Inc
|
$16.4187 | No | Active | e0 | Not Qualified | TIN LEAD | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | ||||||||||||||||||||||||||||
|
JANTX2N3498L
Microchip Technology Inc
|
$17.5550 | No | Active | 100 V | 500 mA | NPN | NO | SINGLE | 3 | 1 | 15 | 1 W | SWITCHING | SILICON | 1.15 µs | 115 ns | TO-5 | O-MBCY-W3 | e0 | Qualified | MIL-19500/366 | 200 °C | COLLECTOR | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | MICROCHIP TECHNOLOGY INC | TO-5, 3 PIN | compliant | EAR99 | 8541.21.00.95 | |||
|
JANTXV2N3498
Microchip Technology Inc
|
$19.1341 | No | Active | e0 | Qualified | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | MICROCHIP TECHNOLOGY INC | TO-39, 3 PIN | compliant | EAR99 | 8541.21.00.95 | ||||||||||||||||||||||||||
|
JANTXV2N3498L
Microchip Technology Inc
|
$19.1341 | No | Active | 100 V | 500 mA | NPN | NO | SINGLE | 3 | 1 | 15 | 1 W | SWITCHING | SILICON | 1.15 µs | 115 ns | TO-5 | O-MBCY-W3 | e0 | Qualified | MIL-19500/366 | 200 °C | COLLECTOR | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | MICROCHIP TECHNOLOGY INC | TO-5, 3 PIN | compliant | EAR99 | 8541.21.00.95 | |||
|
JANSP2N3498
Microchip Technology Inc
|
$45.8983 | No | Active | 100 V | 500 mA | NPN | NO | SINGLE | 3 | 1 | 15 | HIGH RELIABILITY | SWITCHING | SILICON | 1.15 µs | 115 ns | TO-205AD | O-MBCY-W3 | Qualified | MIL-19500; RH - 30K Rad(Si) | COLLECTOR | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | MICROCHIP TECHNOLOGY INC | TO-39, 3 PIN | compliant | EAR99 | 8541.21.00.95 | ||||||
|
JANSM2N3498L
Microchip Technology Inc
|
$45.8983 | Yes | Active | 100 V | 500 mA | NPN | NO | SINGLE | 3 | 1 | 15 | HIGH RELIABILITY | SWITCHING | SILICON | 1.15 µs | 115 ns | TO-5 | O-MBCY-W3 | e4 | Qualified | MIL-19500; RH - 3K Rad(Si) | 200 °C | COLLECTOR | METAL | ROUND | CYLINDRICAL | GOLD | WIRE | BOTTOM | MICROCHIP TECHNOLOGY INC | TO-5, 3 PIN | compliant | EAR99 | 8541.21.00.95 |