Filter Your Search
1 - 10 of 85 results
|
2N3677
CRYSTALONICS Inc
|
Check for Price | Contact Manufacturer | 100 mA | PNP | NO | SINGLE | 3 | 1 | 5 | 400 mW | SWITCHING | SILICON | TO-46 | O-MBCY-W3 | Not Qualified | 200 °C | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | CRYSTALONICS INC | unknown | EAR99 | |||||||||||||||||||||||||
|
2N3670
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | NO | SINGLE | 2 | 1 | TO-3 | O-MBFM-P2 | e0 | Not Qualified | 100 °C | -40 °C | ANODE | METAL | ROUND | FLANGE MOUNT | TIN LEAD | PIN/PEG | BOTTOM | CENTRAL SEMICONDUCTOR CORP | unknown | EAR99 | TO-204AA | 2 | 8541.30.00.80 | 40 mA | 3 V | 3 mA | 200 A | 8 kA | 16 A | 600 V | 400 V | SCR | |||||||||||||
|
2N3678
Advanced Semiconductor Inc
|
Check for Price | Active | 800 mA | NPN | NO | SINGLE | 1 | 40 | 250 MHz | 800 mW | 175 °C | ASI SEMICONDUCTOR INC | unknown | EAR99 | , | ||||||||||||||||||||||||||||||||||
|
2N3675
Spectrum Control
|
Check for Price | Active | 55 V | 5 A | NPN | NO | SINGLE | 3 | 1 | 12 | 60 MHz | 8.8 W | SILICON | 800 mV | TO-5 | O-MBCY-W3 | Not Qualified | 175 °C | COLLECTOR | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | SPECTRUM CONTROL INC | compliant | EAR99 | ||||||||||||||||||||||
|
2N3677
Hi-Tron Semiconductor Corp
|
Check for Price | No | No | Contact Manufacturer | 20 V | 100 mA | PNP | NO | SINGLE | 3 | 1 | 4 | 5 MHz | 400 mW | SILICON | TO-46 | O-MBCY-W3 | e0 | Not Qualified | 175 °C | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | HI-TRON SEMICONDUCTOR CORP | unknown | EAR99 | TO-46 | 3 | TO-46, 3 PIN | |||||||||||||||||
|
2N3677
Telcom Semiconductor Inc
|
Check for Price | No | Obsolete | 100 mA | PNP | NO | SINGLE | 1 | 5 MHz | 400 mW | e0 | 175 °C | Tin/Lead (Sn/Pb) | TELCOM SEMICONDUCTOR INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
2N3675
International Devices Inc
|
Check for Price | No | Obsolete | 55 V | 3 A | NPN | NO | SINGLE | 3 | 1 | 12 | 1 MHz | 8.8 W | SILICON | TO-5 | O-MBCY-W3 | e0 | Not Qualified | 175 °C | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | INTERNATIONAL DEVICES INC | unknown | EAR99 | TO-5 | 3 | TO-5, 3 PIN | ||||||||||||||||||
|
2N3678
Continental Device India Ltd
|
Check for Price | Yes | Contact Manufacturer | 55 V | 800 mA | NPN | NO | SINGLE | 3 | 1 | 25 | 250 MHz | 800 mW | SILICON | 250 ns | 1 V | TO-39 | O-MBCY-W3 | Not Qualified | 175 °C | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | CYLINDRICAL, O-MBCY-W3 | ||||||||||||||||||||
|
2N3676
Texas Instruments
|
Check for Price | No | Obsolete | 3 A | NPN | NO | SINGLE | 1 | 12 | 1 MHz | 8.8 W | 175 °C | TEXAS INSTRUMENTS INC | not_compliant | EAR99 | ||||||||||||||||||||||||||||||||||
|
2N3678
onsemi
|
Check for Price | Contact Manufacturer | 800 mA | NPN | NO | SINGLE | 1 | 40 | 250 MHz | 800 mW | 175 °C | ON SEMICONDUCTOR | unknown | EAR99 | , |