Filter Your Search
1 - 10 of 41 results
|
2N3799
Advanced Semiconductor Inc
|
Check for Price | Active | 50 mA | PNP | NO | SINGLE | 3 | 1 | 250 | 100 MHz | 360 mW | SILICON | TO-18 | O-MBCY-W3 | Not Qualified | 175 °C | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | ASI SEMICONDUCTOR INC | BCY | TO-18, 3 PIN | 3 | unknown | EAR99 | ||||||||||||||
|
2N3799-DIE
Semicoa Semiconductors
|
Check for Price | Obsolete | 50 mA | PNP | SINGLE | 1 | 50 | SEMICOA CORP | , | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
2N3799
New England Semiconductor
|
Check for Price | No | Transferred | 60 V | 50 mA | PNP | NO | SINGLE | 3 | 1 | 300 | 100 MHz | 4 pF | 360 mW | AMPLIFIER | SILICON | 250 mV | TO-18 | O-MBCY-W3 | e0 | Not Qualified | 175 °C | METAL | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NEW ENGLAND SEMICONDUCTOR | TO-206AA, 3 PIN | unknown | EAR99 | |||||||||
|
2N3799XG4
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Active | 50 V | 50 mA | PNP | NO | SINGLE | 3 | 1 | 300 | 100 MHz | AMPLIFIER | SILICON | TO-18 | O-MBCY-W3 | e4 | Not Qualified | 200 °C | METAL | ROUND | CYLINDRICAL | GOLD | WIRE | BOTTOM | SEMELAB LTD | CYLINDRICAL, O-MBCY-W3 | compliant | EAR99 | |||||||||||
|
2N3799
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 50 mA | PNP | NO | SINGLE | 1 | 250 | 500 MHz | 360 mW | e0 | 175 °C | Tin/Lead (Sn/Pb) | RAYTHEON SEMICONDUCTOR | unknown | EAR99 | ||||||||||||||||||||||||
|
2N3799APBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 90 V | 50 mA | PNP | NO | SINGLE | 3 | 1 | 250 | 80 MHz | 5 pF | 360 mW | 1.2 W | AMPLIFIER | SILICON | 250 mV | TO-18 | O-MBCY-W3 | e3 | 200 °C | -65 °C | METAL | ROUND | CYLINDRICAL | MATTE TIN OVER NICKEL | WIRE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | CYLINDRICAL, O-MBCY-W3 | compliant | EAR99 | 8541.21.00.95 | 2018-01-30 | ||||||
|
2N3799
Continental Device India Ltd
|
Check for Price | No | Contact Manufacturer | 50 mA | PNP | NO | SINGLE | 1 | 250 | 500 MHz | 360 mW | e0 | 175 °C | Tin/Lead (Sn/Pb) | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | ||||||||||||||||||||||||
|
2N3799G4
TT Electronics Resistors
|
Check for Price | Yes | Active | 60 V | 50 mA | PNP | NO | SINGLE | 3 | 1 | 300 | 100 MHz | AMPLIFIER | SILICON | TO-18 | O-MBCY-W3 | e4 | Not Qualified | METAL | ROUND | CYLINDRICAL | GOLD | WIRE | BOTTOM | TT ELECTRONICS PLC | CYLINDRICAL, O-MBCY-W3 | compliant | EAR99 | |||||||||||||
|
2N3799
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 60 V | 200 mA | PNP | NO | SINGLE | 1 | 300 | 100 MHz | 360 mW | SILICON | e0 | Not Qualified | 175 °C | Tin/Lead (Sn/Pb) | ALLEGRO MICROSYSTEMS LLC | unknown | EAR99 | |||||||||||||||||||||
|
2N3799
Hi-Tron Semiconductor Corp
|
Check for Price | No | No | Contact Manufacturer | 60 V | 50 mA | PNP | NO | SINGLE | 3 | 1 | 250 | 500 MHz | 360 mW | SILICON | TO-18 | O-MBCY-W3 | e0 | Not Qualified | 175 °C | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | HI-TRON SEMICONDUCTOR CORP | BCY | TO-18, 3 PIN | 3 | unknown | EAR99 |