Filter Your Search
1 - 10 of 159 results
|
2N4400
Zetex / Diodes Inc
|
Check for Price | No | Transferred | 40 V | 600 mA | NPN | NO | SINGLE | 3 | 1 | 50 | 200 MHz | 350 mW | SWITCHING | SILICON | 255 ns | 35 ns | 400 mV | R-PSIP-W3 | e0 | Not Qualified | 200 °C | 235 | 10 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | WIRE | SINGLE | ZETEX PLC | TO-92 STYLE, E-LINE PACKAGE-3 | unknown | EAR99 | |||||||||||||
|
2N4400RLRF
Motorola Mobility LLC
|
Check for Price | Obsolete | 40 V | 600 mA | NPN | NO | SINGLE | 3 | 1 | 20 | 200 MHz | 6.5 pF | 1.5 W | SWITCHING | SILICON | 255 ns | 35 ns | 750 mV | TO-92 | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | MOTOROLA INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.29.00.75 | |||||||||||||||
|
2N4400-18
Motorola Mobility LLC
|
Check for Price | Obsolete | 40 V | 600 mA | NPN | NO | SINGLE | 3 | 1 | 20 | 200 MHz | 6.5 pF | 1.5 W | SWITCHING | SILICON | 255 ns | 35 ns | 750 mV | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | MOTOROLA INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.29.00.75 | ||||||||||||||||
|
2N4400M1TA
Diodes Incorporated
|
Check for Price | Obsolete | 40 V | 600 mA | NPN | YES | SINGLE | 3 | 1 | 50 | 200 MHz | SWITCHING | SILICON | 255 ns | 35 ns | R-PSSO-G3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | DIODES INC | SMALL OUTLINE, R-PSSO-G3 | unknown | EAR99 | TO-92 | 3 | |||||||||||||||||
|
2N4400
Vishay Intertechnologies
|
Check for Price | Active | NPN | NO | SINGLE | 3 | 1 | 20 | 200 MHz | SILICON | TO-92 | O-PBCY-W3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | WIRE | BOTTOM | VISHAY INTERTECHNOLOGY INC | PLASTIC, CASE CT, 3 PIN | compliant | EAR99 | |||||||||||||||||||||||||
|
2N4400TRC
Central Semiconductor Corp
|
Check for Price | No | No | Active | 40 V | NPN | NO | SINGLE | 3 | 1 | 50 | 200 MHz | 6.5 pF | SWITCHING | SILICON | 255 ns | 750 mV | TO-92 | O-PBCY-T3 | e0 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | |||||||||||||||||
|
2N4400TF
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 40 V | 600 mA | NPN | NO | SINGLE | 3 | 1 | 20 | 200 MHz | 350 mW | SWITCHING | SILICON | 255 ns | 35 ns | TO-92 | O-PBCY-W3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | WIRE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE PACKAGE-3 | compliant | EAR99 | TO-92 | 3 | 3 LD, TO92, MOLDED 0.200 IN LINE SPACING LD FORM | |||||||||||
|
2N4400M1TC
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 40 V | 600 mA | NPN | YES | SINGLE | 3 | 1 | 50 | 200 MHz | SWITCHING | SILICON | 255 ns | 35 ns | 400 mV | R-PSSO-G3 | e3 | Not Qualified | 1 | 200 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | ZETEX PLC | SMALL OUTLINE, R-PSSO-G3 | unknown | EAR99 | |||||||||||||||
|
2N4400TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 40 V | 600 mA | NPN | NO | SINGLE | 3 | 1 | 20 | 200 MHz | 6.5 pF | 625 mW | 625 mW | SWITCHING | SILICON | 255 ns | 35 ns | 750 mV | TO-92 | O-PBCY-T3 | e0 | 150 °C | -65 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.21.00.75 | 2018-01-30 | |||||||||||
|
2N4400-C
Secos Corporation
|
Check for Price | Contact Manufacturer | 40 V | 600 mA | NPN | NO | SINGLE | 3 | 1 | 20 | 200 MHz | AMPLIFIER | SILICON | TO-92 | O-PBCY-T3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | SECOS CORP | CYLINDRICAL, O-PBCY-T3 | compliant | EAR99 |