Filter Your Search
1 - 6 of 6 results
|
2N4401RLRA
Motorola Semiconductor Products
|
Check for Price | Transferred | 40 V | 600 mA | NPN | NO | SINGLE | 3 | 1 | 40 | 250 MHz | 6.5 pF | 1.5 W | SWITCHING | SILICON | 255 ns | 35 ns | 750 mV | TO-92 | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | MOTOROLA INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.29.00.75 | |||||||||||||
|
2N4401RLRA
onsemi
|
Check for Price | No | Obsolete | ON SEMICONDUCTOR | CYLINDRICAL, O-PBCY-T3 | not_compliant | EAR99 | TO-92 (TO-226) 5.33mm Body Height | 3 | 29-11 | onsemi | ||||||||||||||||||||||||||||||||||
|
2N4401RLRA
Rochester Electronics LLC
|
Check for Price | No | No | Active | 40 V | 600 mA | NPN | NO | SINGLE | 3 | 1 | 40 | 250 MHz | SWITCHING | SILICON | 255 ns | 35 ns | TO-92 | O-PBCY-T3 | e0 | COMMERCIAL | NOT SPECIFIED | 240 | 30 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | ROCHESTER ELECTRONICS LLC | CASE 29-11, TO-226AA, 3 PIN | unknown | TO-92 | 3 | CASE 29-11 | |||||||||
|
2N4401RLRA
Motorola Mobility LLC
|
Check for Price | Transferred | 40 V | 600 mA | NPN | NO | SINGLE | 3 | 1 | 40 | 250 MHz | 6.5 pF | 1.5 W | SWITCHING | SILICON | 255 ns | 35 ns | 750 mV | TO-92 | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | MOTOROLA INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.29.00.75 | |||||||||||||
|
2N4401RLRAG
onsemi
|
Check for Price | Yes | Obsolete | e1 | Not Qualified | 260 | TIN SILVER COPPER | ONSEMI | LEAD FREE, CASE 29-11, TO-226AA, 3 PIN | compliant | EAR99 | TO-92 (TO-226) 5.33mm Body Height | 3 | 29-11 | onsemi | ||||||||||||||||||||||||||||||
|
2N4401RLRAG
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 40 V | 600 mA | NPN | NO | SINGLE | 3 | 1 | 40 | 250 MHz | SWITCHING | SILICON | 255 ns | 35 ns | TO-92 | O-PBCY-T3 | e1 | COMMERCIAL | NOT SPECIFIED | 260 | 40 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | ROCHESTER ELECTRONICS LLC | LEAD FREE, CASE 29-11, TO-226AA, 3 PIN | unknown | TO-92 | 3 | CASE 29-11 |