Filter Your Search
1 - 4 of 4 results
|
2N4402TF
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 40 V | 600 mA | PNP | NO | SINGLE | 3 | 1 | 20 | SWITCHING | SILICON | 255 ns | 35 ns | TO-92 | O-PBCY-T3 | e3 | COMMERCIAL | NOT APPLICABLE | NOT APPLICABLE | NOT APPLICABLE | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | ROCHESTER ELECTRONICS LLC | TO-92 | LEAD FREE PACKAGE-3 | 3 | unknown | |||||||
|
2N4402TF
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 40 V | 600 mA | PNP | NO | SINGLE | 3 | 1 | 20 | 150 MHz | 350 mW | SWITCHING | SILICON | 255 ns | 35 ns | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | TO-92 | LEAD FREE PACKAGE-3 | 3 | compliant | 3 LD, TO92, MOLDED 0.200 IN LINE SPACING LD FORM | EAR99 | |||||
|
2N4402TFR
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 40 V | 600 mA | PNP | NO | SINGLE | 3 | 1 | 20 | SWITCHING | SILICON | 255 ns | 35 ns | TO-92 | O-PBCY-T3 | e3 | COMMERCIAL | NOT APPLICABLE | NOT APPLICABLE | NOT APPLICABLE | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | ROCHESTER ELECTRONICS LLC | TO-92 | LEAD FREE PACKAGE-3 | 3 | unknown | |||||||
|
2N4402TFR
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 40 V | 600 mA | PNP | NO | SINGLE | 3 | 1 | 20 | 150 MHz | 350 mW | SWITCHING | SILICON | 255 ns | 35 ns | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | TO-92 | LEAD FREE PACKAGE-3 | 3 | compliant | 3 LD, TO92, MOLDED 0.200 IN LINE SPACING LD FORM | EAR99 |