Filter Your Search
1 - 10 of 47 results
|
2N5063TRD
Central Semiconductor Corp
|
Check for Price | No | No | Active | 5 mA | 200 µA | 800 mA | SCR | SINGLE | 800 mV | 150 V | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | CYLINDRICAL, O-PBCY-T3 | not_compliant | EAR99 | 8541.30.00.80 | ||||||||||||||
|
2N5063TRC
Central Semiconductor Corp
|
Check for Price | No | No | Active | 5 mA | 200 µA | 800 mA | SCR | SINGLE | 800 mV | 150 V | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | CYLINDRICAL, O-PBCY-T3 | not_compliant | EAR99 | 8541.30.00.80 | ||||||||||||||
|
2N5063
Loras Industries Inc
|
Check for Price | No | Obsolete | 510 A | 10 µA | 5 mA | 200 µA | 150 V | 800 mA | SCR | SINGLE | 30 µs | 800 mV | 10 A | 1 µA | TO-92 | O-PBCY-W3 | e0 | Not Qualified | 125 °C | -60 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LORAS INDUSTRIES INC | unknown | EAR99 | 8541.30.00.80 | |||||||||
|
2N5063APM
Central Semiconductor Corp
|
Check for Price | No | No | Active | 200 µA | 800 mA | SCR | SINGLE | 150 V | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | CYLINDRICAL, O-PBCY-T3 | not_compliant | EAR99 | 8541.30.00.80 | ||||||||||||||||
|
2N5063
Hi-Tron Semiconductor Corp
|
Check for Price | No | Contact Manufacturer | 510 A | 10 µA | 5 mA | 350 µA | 150 V | SCR | 30 µs | 800 mV | 10 A | TO-226AA | O-PBCY-T3 | e0 | Not Qualified | 125 °C | -60 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | HI-TRON SEMICONDUCTOR CORP | TO-226AA, 3 PIN | unknown | EAR99 | 8541.30.00.80 | TO-92 | 3 | |||||||||
|
2N5063APP
Central Semiconductor Corp
|
Check for Price | No | No | Active | 200 µA | 800 mA | SCR | SINGLE | 150 V | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | CYLINDRICAL, O-PBCY-T3 | not_compliant | EAR99 | 8541.30.00.80 | ||||||||||||||||
|
2N5063
Advanced Semiconductor Inc
|
Check for Price | No | Active | 510 A | 10 µA | 5 mA | 350 µA | 150 V | 1.3 A | SCR | SINGLE | 30 µs | 800 mV | 10 A | TO-226AA | O-PBCY-W3 | e0 | Not Qualified | 125 °C | -60 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | ASI SEMICONDUCTOR INC | TO-226AA, 3 PIN | unknown | EAR99 | 8541.30.00.80 | TO-92 | 3 | |||||||
|
2N5063
Texas Instruments
|
Check for Price | No | Obsolete | 510 A | 10 µA | 5 mA | 200 µA | 150 V | 800 mA | SCR | SINGLE | 30 µs | 800 mV | 10 A | 150 V | TO-92 | O-PBCY-W3 | Not Qualified | 125 °C | -60 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | not_compliant | EAR99 | 8541.30.00.80 | |||||||||
|
2N5063TRELEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Obsolete | 200 µA | 800 mA | SCR | SINGLE | 150 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.30.00.80 | |||||||||||||||||
|
2N5063
Swampscott Electronics Co Inc
|
Check for Price | No | Contact Manufacturer | 510 A | 10 µA | 5 mA | 350 µA | 150 V | SCR | 30 µs | 800 mV | 10 A | TO-226AA | O-PBCY-T3 | e0 | Not Qualified | 125 °C | -60 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | SWAMPSCOTT ELECTRONICS CO INC | TO-226AA, 3 PIN | unknown | EAR99 | 8541.30.00.80 | TO-92 | 3 |