Filter Your Search
1 - 2 of 2 results
|
2N5551RLRPG
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 160 V | 600 mA | NPN | NO | SINGLE | 3 | 1 | 30 | 100 MHz | AMPLIFIER | SILICON | TO-92 | O-PBCY-T3 | e1 | COMMERCIAL | NOT SPECIFIED | 260 | 40 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | ROCHESTER ELECTRONICS LLC | TO-92 | LEAD FREE, CASE 29-11, TO-226AA, 3 PIN | 3 | CASE 29-11 | unknown | ||||||
|
2N5551RLRPG
onsemi
|
Check for Price | Yes | Obsolete | 160 V | 600 mA | NPN | NO | SINGLE | 3 | 1 | 30 | 100 MHz | 350 mW | AMPLIFIER | SILICON | TO-92 | O-PBCY-T3 | e1 | Not Qualified | 150 °C | 260 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | ONSEMI | TO-92 (TO-226) 5.33mm Body Height | LEAD FREE, CASE 29-11, TO-226AA, 3 PIN | 3 | 29-11 | compliant | EAR99 | onsemi |