Filter Your Search
1 - 10 of 435 results
|
2N6661
Microchip Technology Inc
|
$15.6611 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 90 V | 1 | 350 mA | 4 Ω | HIGH INPUT IMPEDANCE | 10 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 6.25 W | 6.25 W | 3 A | SWITCHING | SILICON | 10 ns | 10 ns | TO-39 | O-MBCY-W3 | e4 | Not Qualified | TS 16949 | 150 °C | -55 °C | DRAIN | METAL | ROUND | CYLINDRICAL | NICKEL GOLD | WIRE | BOTTOM | MICROCHIP TECHNOLOGY INC | TO-39, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||
|
2N6666-6226
Intersil Corporation
|
Check for Price | Obsolete | 40 V | 8 A | PNP | NO | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 3 | 1 | 100 | 65 W | SWITCHING | SILICON | 3 V | TO-220AB | R-PSFM-T3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.29.00.95 | |||||||||||||||||||||
|
2N6668-6258
Intersil Corporation
|
Check for Price | Obsolete | 80 V | 10 A | PNP | NO | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 3 | 1 | 100 | 65 W | SWITCHING | SILICON | 3 V | TO-220AB | R-PSFM-T3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.29.00.95 | |||||||||||||||||||||
|
2N6668S
Motorola Semiconductor Products
|
Check for Price | Obsolete | 80 V | 10 A | PNP | NO | DARLINGTON | 3 | 1 | 1000 | 20 MHz | 65 W | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | Not Qualified | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MOTOROLA INC | unknown | EAR99 | 8541.29.00.95 | |||||||||||||||||||||||
|
2N6668T
Motorola Semiconductor Products
|
Check for Price | Obsolete | 80 V | 10 A | PNP | NO | DARLINGTON | 3 | 1 | 1000 | 20 MHz | 65 W | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | Not Qualified | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MOTOROLA INC | unknown | EAR99 | 8541.29.00.95 | |||||||||||||||||||||||
|
2N6667-DR6274
Harris Semiconductor
|
Check for Price | Obsolete | 60 V | 10 A | PNP | NO | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 3 | 1 | 100 | 65 W | SWITCHING | SILICON | 3 V | TO-220AB | R-PSFM-T3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8541.29.00.95 | ||||||||||||||||||||||
|
2N6660
Solid State Inc
|
Check for Price | Contact Manufacturer | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 1.1 A | 3 Ω | 10 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 6.25 W | 3 A | SWITCHING | SILICON | 10 ns | 10 ns | TO-205AD | O-MBCY-W3 | 150 °C | -55 °C | DRAIN | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | SOLID STATE INC | TO-39, 3 PIN | unknown | EAR99 | |||||||||||||||||
|
2N6668-6263
Intersil Corporation
|
Check for Price | Obsolete | 80 V | 10 A | PNP | NO | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 3 | 1 | 100 | 65 W | SWITCHING | SILICON | 3 V | TO-220AB | R-PSFM-T3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.29.00.95 | |||||||||||||||||||||
|
2N6661-220MR1
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE | 3 | 90 V | 1 | 900 mA | 4 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | S-MSFM-P3 | e1 | Not Qualified | METAL | SQUARE | FLANGE MOUNT | TIN SILVER COPPER | PIN/PEG | SINGLE | TT ELECTRONICS PLC | FLANGE MOUNT, S-MSFM-P3 | compliant | EAR99 | |||||||||||||||||||||||
|
2N6667
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 60 V | 10 A | PNP | NO | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 3 | 1 | 100 | 20 MHz | LEADFORM OPTIONS ARE AVAILABLE | 200 pF | 65 W | 26 W | AMPLIFIER | SILICON | 3 V | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | MOTOROLA INC | CASE 221A-06, 3 PIN | unknown | EAR99 | 8541.29.00.95 |