Filter Your Search
1 - 10 of 52 results
|
2N6760TX
Microsemi Corporation
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 2 | 400 V | 1 | 5.5 A | 1 Ω | RADIATION HARDENED | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 8 A | SWITCHING | SILICON | TO-204AA | O-MBFM-P2 | e0 | Not Qualified | MILITARY STANDARD (USA) | DRAIN | METAL | ROUND | FLANGE MOUNT | TIN LEAD | PIN/PEG | BOTTOM | MICROSEMI CORP | FLANGE MOUNT, O-MBFM-P2 | unknown | EAR99 | ||||||||||||||||
|
2N6760
TT Electronics Resistors
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE | 2 | 400 V | 1 | 5.5 A | 1.22 Ω | 1.7 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 22 A | SWITCHING | SILICON | TO-204AA | O-MBFM-P2 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | DRAIN | METAL | ROUND | FLANGE MOUNT | PIN/PEG | BOTTOM | TT ELECTRONICS PLC | HERMETIC SEALED, METAL, TO-3, 2 PIN | compliant | EAR99 | ||||||||||||||||
|
JAN2N6760
Unitrode Corporation
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 2 | 400 V | 1 | 5.5 A | 1 Ω | 80 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 75 W | 8 A | SWITCHING | SILICON | 90 ns | 65 ns | TO-204AA | O-MBFM-P2 | Not Qualified | MILITARY STANDARD (USA) | 150 °C | DRAIN | METAL | ROUND | FLANGE MOUNT | PIN/PEG | BOTTOM | UNITRODE CORP | unknown | EAR99 | 8541.29.00.95 | ||||||||||||||
|
2N6760E3
Microsemi Corporation
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 2 | 400 V | 1 | 5.5 A | 1.22 Ω | HIGH RELIABILITY | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 22 A | SWITCHING | SILICON | TO-204AA | O-MBFM-P2 | DRAIN | METAL | ROUND | FLANGE MOUNT | PIN/PEG | BOTTOM | MICROSEMI CORP | FLANGE MOUNT, O-MBFM-P2 | unknown | EAR99 | ||||||||||||||||||||
|
2N6760
Unitrode Corporation
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 2 | 400 V | 1 | 5.5 A | 1 Ω | 80 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 75 W | 75 W | 8 A | SWITCHING | SILICON | 90 ns | 65 ns | TO-204AA | O-MBFM-P2 | e0 | Not Qualified | 150 °C | DRAIN | METAL | ROUND | FLANGE MOUNT | TIN LEAD | PIN/PEG | BOTTOM | UNITRODE CORP | unknown | EAR99 | 8541.29.00.95 | |||||||||||
|
JAN2N6760
Defense Logistics Agency
|
Check for Price | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 2 | 400 V | 1 | 5.5 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 22 A | SWITCHING | SILICON | TO-204AA | O-MBFM-P2 | Qualified | MIL-19500/542G | DRAIN | METAL | ROUND | FLANGE MOUNT | PIN/PEG | BOTTOM | DEFENSE LOGISTICS AGENCY | TO-3, 2 PIN | unknown | EAR99 | ||||||||||||||||||||
|
2N6760TX
Harris Semiconductor
|
Check for Price | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 2 | 400 V | 1 | 5.5 A | 1 Ω | RADIATION HARDENED | 80 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 75 W | 8 A | SWITCHING | SILICON | 90 ns | 65 ns | TO-204AA | O-MBFM-P2 | Not Qualified | MILITARY STANDARD (USA) | 150 °C | DRAIN | METAL | ROUND | FLANGE MOUNT | PIN/PEG | BOTTOM | HARRIS SEMICONDUCTOR | FLANGE MOUNT, O-MBFM-P2 | unknown | EAR99 | 8541.29.00.95 | ||||||||||||
|
2N6760
Semiconductor Technology Inc
|
Check for Price | Contact Manufacturer | N-CHANNEL | NO | SINGLE | 1 | 5.5 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 75 W | 150 °C | SEMICONDUCTOR TECHNOLOGY INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||
|
JAN2N6760
Microsemi Corporation
|
Check for Price | No | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 2 | 400 V | 1 | 5.5 A | 1.22 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 22 A | SWITCHING | SILICON | TO-204AA | O-MBFM-P2 | e0 | Qualified | MIL-19500 | DRAIN | METAL | ROUND | FLANGE MOUNT | TIN LEAD | PIN/PEG | BOTTOM | MICROSEMI CORP | TO-3, 2 PIN | not_compliant | EAR99 | TO-3 | 2 | |||||||||||||
|
2N6760
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Obsolete | N-CHANNEL | NO | SINGLE | 2 | 400 V | 1 | 5.5 A | 1.22 Ω | 1.7 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 22 A | SWITCHING | SILICON | TO-204AA | O-MBFM-P2 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | DRAIN | METAL | ROUND | FLANGE MOUNT | PIN/PEG | BOTTOM | SEMELAB LTD | FLANGE MOUNT, O-MBFM-P2 | compliant | EAR99 | TO-3 | 2 |