Filter Your Search
1 - 10 of 237 results
|
JANTX2N6849
International Rectifier
|
$6.2726 | No | No | Transferred | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 6.5 A | 345 mΩ | AVALANCHE RATED | 92 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 25 A | SWITCHING | SILICON | TO-205AF | O-MBCY-W3 | Qualified | MIL-19500/564 | NOT SPECIFIED | NOT SPECIFIED | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | INTERNATIONAL RECTIFIER CORP | BCY | HERMETIC SEALED, TO-39, 3 PIN | 2 | compliant | EAR99 | |||||||||||||||||
|
JANTX2N6849U
Microsemi Corporation
|
$34.9695 | No | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 15 | 100 V | 1 | 6.5 A | 345 mΩ | 165 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 25 A | SWITCHING | SILICON | R-CQCC-N15 | Qualified | MIL-19500/564 | NOT SPECIFIED | NOT SPECIFIED | SOURCE | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | NO LEAD | QUAD | MICROSEMI CORP | HERMETIC SEALED, LCC-18 | unknown | EAR99 | Microsemi Corporation | ||||||||||||||||||||
|
2N684PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | e3 | MATTE TIN OVER NICKEL | CENTRAL SEMICONDUCTOR CORP | , | compliant | EAR99 | 2018-10-31 | SCR | ||||||||||||||||||||||||||||||||||||||||||
|
JANS2N6849U
Microsemi Corporation
|
Check for Price | No | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 14 | 100 V | 1 | 6.5 A | 345 mΩ | 165 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 25 A | SWITCHING | SILICON | R-CQCC-N14 | Qualified | MILITARY STANDARD (USA) | NOT SPECIFIED | NOT SPECIFIED | SOURCE | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | NO LEAD | QUAD | MICROSEMI CORP | HERMETIC SEALED, LCC-18 | unknown | EAR99 | |||||||||||||||||||||
|
JANTX2N6845U
International Rectifier
|
Check for Price | No | No | Transferred | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 15 | 100 V | 1 | 3.5 A | 690 mΩ | 115 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 14 A | SWITCHING | SILICON | R-CQCC-N15 | Qualified | MIL-19500/563 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | SOURCE | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | NO LEAD | QUAD | INTERNATIONAL RECTIFIER CORP | LCC | LCC-18 | 18 | compliant | EAR99 | |||||||||||||||||
|
2N6845-JQR-A
TT Electronics Resistors
|
Check for Price | No | Active | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 4 A | 690 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 16 A | SILICON | TO-205AF | O-MBCY-W3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | TT ELECTRONICS PLC | CYLINDRICAL, O-MBCY-W3 | compliant | EAR99 | |||||||||||||||||||||||
|
2N684MPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | NO | SINGLE | 2 | 1 | TO-208AA | O-MUPM-D2 | Not Qualified | 125 °C | 260 | 40 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-D2 | compliant | EAR99 | SCR | 8541.30.00.80 | 250 V/us | 40 mA | 2 V | 25 A | 150 V | 150 V | ||||||||||||||||||||||
|
2N6845EC
International Rectifier
|
Check for Price | No | No | Transferred | P-CHANNEL | NO | SINGLE | 3 | 100 V | 1 | 600 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | TO-205AF | O-MBCY-W3 | e0 | Not Qualified | CECC | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | INTERNATIONAL RECTIFIER CORP | CYLINDRICAL, O-MBCY-W3 | compliant | EAR99 | ||||||||||||||||||||||||
|
JANTXV2N6849
Infineon Technologies AG
|
Check for Price | No | Active | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 6.5 A | 345 mΩ | AVALANCHE RATED | 92 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 25 W | 25 A | SWITCHING | SILICON | TO-205AF | O-MBCY-W3 | e0 | Qualified | MIL-19500/564 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | INFINEON TECHNOLOGIES AG | TO-39, 3 PIN | unknown | EAR99 | ||||||||||||||||
|
2N6849-JQR-B
TT Electronics Resistors
|
Check for Price | No | Obsolete | P-CHANNEL | NO | SINGLE | 3 | 100 V | 1 | 6.5 A | 300 mΩ | AVALANCHE ENERGY RATED | 500 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 25 A | SWITCHING | SILICON | TO-205AF | O-MBCY-W3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | TT ELECTRONICS PLC | CYLINDRICAL, O-MBCY-W3 | compliant | EAR99 |