Filter Your Search
1 - 2 of 2 results
|
2N7002P,215
Nexperia
|
$0.0264 | Yes | Not Recommended | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 360 mA | 1.6 Ω | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | 3 | SOT23 | compliant | EAR99 | Nexperia | |||||
|
2N7002P,215
NXP Semiconductors
|
Check for Price | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 360 mA | 1.6 Ω | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 420 mW | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | NXP SEMICONDUCTORS | TO-236 | 3 | SOT23 | compliant | EAR99 | NXP | PLASTIC PACKAGE-3 | 8541.21.00.75 |