Filter Your Search
1 - 3 of 3 results
![]() |
2SA1038STPR
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 120 V | 50 mA | PNP | NO | SINGLE | 3 | 1 | 180 | 140 MHz | 300 mW | AMPLIFIER | SILICON | R-PSIP-T3 | e1 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN SILVER COPPER | THROUGH-HOLE | SINGLE | ROHM CO LTD | SC-72 | IN-LINE, R-PSIP-T3 | 3 | compliant | EAR99 | |||||
![]() |
2SA1038STP/R
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 120 V | 50 mA | PNP | NO | SINGLE | 3 | 1 | 180 | 140 MHz | AMPLIFIER | SILICON | R-PSIP-T3 | e1 | Not Qualified | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN SILVER COPPER | THROUGH-HOLE | SINGLE | ROHM CO LTD | SC-72 | IN-LINE, R-PSIP-T3 | 3 | compliant | |||||
|
2SA1038STP/RS
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 120 V | 50 mA | PNP | NO | SINGLE | 3 | 1 | 180 | AMPLIFIER | SILICON | R-PSIP-T3 | e1 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN SILVER COPPER | THROUGH-HOLE | SINGLE | ROHM CO LTD | IN-LINE, R-PSIP-T3 | compliant | EAR99 |