Filter Your Search
1 - 3 of 3 results
|
2SH13
Renesas Electronics Corporation
|
Check for Price | Obsolete | 600 V | 5 V | 20 A | N-CHANNEL | NO | SINGLE | 3 | 1 | 600 ns | 20 V | 75 W | POWER CONTROL | SILICON | 500 ns | 210 ns | TO-220AB | R-PSFM-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | RENESAS ELECTRONICS CORP | TO-220AB | SC-46, 3 PIN | 3 | compliant | EAR99 | ||||||||||
|
2SH13
Hitachi Ltd
|
Check for Price | Transferred | 600 V | 5 V | 20 A | N-CHANNEL | NO | SINGLE | 3 | 1 | 600 ns | 20 V | 75 W | POWER CONTROL | SILICON | 500 ns | 210 ns | TO-220AB | R-PSFM-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | HITACHI LTD | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | ||||||||||
|
2SH13
Toshiba America Electronic Components
|
Check for Price | No | Active | NO | SINGLE | 1 | 50 mA | 55 V | 2 kA | 450 mW | 50 mA | e0 | 150 °C | -65 °C | Tin/Lead (Sn/Pb) | TOSHIBA CORP | , | unknown | EAR99 |