Filter Your Search
1 - 10 of 44 results
|
2SK2132-AZ
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 180 V | 1 | 4 A | 650 mΩ | AVALANCHE RATED | 51.2 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.8 W | 16 A | SWITCHING | SILICON | R-PSIP-T3 | Not Qualified | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | RENESAS ELECTRONICS CORP | IN-LINE, R-PSIP-T3 | compliant | EAR99 | ||||||||||
|
2SK2131
NEC Electronics Group
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 150 V | 1 | 15 A | 200 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 60 A | SWITCHING | SILICON | R-PSFM-T3 | e0 | Not Qualified | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | NEC ELECTRONICS CORP | compliant | EAR99 | |||||||||||||||
|
2SK2133-AZ
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | NO | SINGLE | 1 | 16 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.5 W | 150 °C | 260 | 10 | RENESAS ELECTRONICS CORP | unknown | EAR99 | MP-25 | 3 | PRSS0004AH | Renesas Electronics | ||||||||||||||||||||||
|
2SK2133-Z-E2-AZ
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | NOT SPECIFIED | NOT SPECIFIED | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | MP-25Z | 3 | PRSS0004AJ-B3 | Renesas Electronics | ||||||||||||||||||||||||||||||
|
2SK2133
NEC Electronics Group
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 250 V | 1 | 16 A | 260 mΩ | 320 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 64 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | NEC ELECTRONICS CORP | MP-25, 3 PIN | compliant | EAR99 | TO-220AB | 3 | ||||||||||
|
2SK2133
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 250 V | 1 | 16 A | 260 mΩ | 320 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.5 W | 64 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | RENESAS ELECTRONICS CORP | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | TO-220AB | 3 | ||||||||
|
2SK2131-AZ
NEC Electronics Group
|
Check for Price | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 150 V | 1 | 15 A | 200 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 60 A | SWITCHING | SILICON | R-PSFM-T3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | NEC ELECTRONICS CORP | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | |||||||||||||||
|
2SK2135
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 14 A | 180 mΩ | 392 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 35 W | 56 A | SWITCHING | SILICON | R-PSFM-T3 | e0 | Not Qualified | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | RENESAS ELECTRONICS CORP | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | |||||||||||
|
2SK2138-Z
NEC Electronics Group
|
Check for Price | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 600 V | 1 | 5 A | 2.4 Ω | 8.3 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 20 A | SWITCHING | SILICON | R-PSSO-G2 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | NEC ELECTRONICS CORP | TO-220, 3 PIN | unknown | EAR99 | SFM | 3 | ||||||||||||||
|
2SK2135
NEC Electronics Group
|
Check for Price | No | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 14 A | 180 mΩ | 392 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 56 A | SWITCHING | SILICON | R-PSFM-T3 | e0 | Not Qualified | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | NEC ELECTRONICS CORP | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 |