Filter Your Search
1 - 7 of 7 results
|
2B63UR
Altech Corporation
|
$39.5207 | Active | 480 V | 63 A | THERMAL MAGNETIC CIRCUIT BREAKER | HANDLE | TRIP | 5 kA | CE; CUL; UL | IP20 | 70 °C | -25 °C | DIN RAIL | 2 | NO | SNAP ON | 35 mm | 68.4 mm | 89.3 mm | ALTECH CORP | unknown | ||||||||
|
2B63UM
Altech Corporation
|
$57.3414 | Active | 63 A | THERMAL MAGNETIC CIRCUIT BREAKER | HANDLE | UNDER VOLTAGE RELEASE | 10 kA | IP20 | 55 °C | -25 °C | DIN RAIL | 2 | BULK | NO | SCREW AND SNAP ON | 35 mm | 68.4 mm | 89.3 mm | ALTECH CORP | unknown | |||||||||
|
TMC72B63A
Phoenix Contact
|
Check for Price | Yes | Active | THERMAL MAGNETIC CIRCUIT BREAKER | PHOENIX CONTACT GMBH & CO KG | compliant | |||||||||||||||||||||||
|
S202-B63
ABB Semiconductors
|
Check for Price | Yes | Active | 480 V | 125 V | 63 A | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | TRIP | 6 kA | CE; CSA; EN; IEC; UL | IP20; IP40 | 55 °C | -25 °C | DIN RAIL | 2 | NO | SCREW AND SNAP ON | 35 mm | 69 mm | 88 mm | 88mm x 35mm x 69mm | ABB LTD | not_compliant | |||||
|
TMC82B63A
Phoenix Contact
|
Check for Price | Yes | Active | THERMAL MAGNETIC CIRCUIT BREAKER | PHOENIX CONTACT GMBH & CO KG | compliant | |||||||||||||||||||||||
|
1492-SPM2B630
Rockwell Automation
|
Check for Price | Yes | Active | 277 V | 96 V | 63 A | FAST | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | INTERRUPTING CURRENT-MAX(DC): 10000A | TRIP | 5 kA | CCC; CE; CSA; DNVGL; EN; GB; UL; VDE | IP20; IP40 | 55 °C | -25 °C | DIN RAIL | 2 | NO | SNAP ON | 35 mm | 74 mm | 88 mm | ROCKWELL AUTOMATION | unknown | ||||
|
SU2B63UC
Weidmüller Interface GmbH & Co. KG
|
Check for Price | Active | 480 V | 125 V | 63 A | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE HANDLE | TRIP | 10 kA | CSA; IEC/EN; TUV; UL | CORROSION RESISTANT; IP20 | 70 °C | -35 °C | DIN RAIL | 2 | NO | SCREW AND SNAP ON | 35.3 mm | 60.2 mm | 82 mm | WEIDMUELLER GMBH & CO KG | compliant |