Filter Your Search
1 - 10 of 154 results
|
B07E932BC4-0262
TE Connectivity
|
$682.1447 | No | No | Active | 28 V | 2.34 W | 300 Ω | 10 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT-CO | MOMENTARY | POWER/SIGNAL RELAY | DC | 88 mA | 13 V | 7 V | 26.5 V | 10A@115VAC | 10A@28VDC | Random | 10 ms | 10 ms | -70 °C | 125 °C | AC/DC | SILVER CADMIUM OXIDE | PANEL MOUNT | 8 | 2 FORM C | HERMETICALLY SEALED | NO | SOLDER AND WIRE | 15.88 mm | 25.91 mm | 27.3 mm | 27.3mm x 15.875mm x 25.91mm | 0.0075996951993904 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.20 | TE Connectivity | ||||
|
B07D932BC4-0263
TE Connectivity
|
$682.1447 | No | Active | 529 mW | 300 Ω | 10 A | 10 A | DPDT-CO | MOMENTARY | POWER/SIGNAL RELAY | DC | 26.5 V | -65 °C | 125 °C | THROUGH HOLE-STRAIGHT MOUNT | 2 FORM C | HERMETICALLY SEALED | NO | SOLDER/QUICK CONNECT | TE CONNECTIVITY LTD | unknown | TE Connectivity | |||||||||||||||||||||||||||
|
B07D112BC4-0007
TE Connectivity
|
$794.8369 | No | No | Active | 28 V | 2.34 W | 300 Ω | 10 A | 115 V | 28 V | 10 A | DPDT-CO | MOMENTARY | POWER/SIGNAL RELAY | DC | 88 mA | 13 V | 7 V | 26.5 V | 10A@115VAC | 10A@28VDC | Random | 10 ms | 10 ms | -70 °C | 125 °C | AC/DC | SILVER CADMIUM OXIDE | PANEL MOUNT | 8 | 2 FORM C | HERMETICALLY SEALED | NO | SOLDER | 15.88 mm | 25.91 mm | 27.3 mm | 27.3mm x 15.875mm x 25.91mm | 0.0075996951993904 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.20 | TE Connectivity | |||||
|
B07D112BC4-0203
TE Connectivity
|
$814.2050 | No | No | Active | 28 V | 2.34 W | 300 Ω | 10 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT-CO | MOMENTARY | POWER/SIGNAL RELAY | DC | 88 mA | 13 V | 7 V | 26.5 V | 10A@115VAC | 10A@28VDC | Random | 10 ms | 10 ms | -70 °C | 125 °C | AC/DC | SILVER CADMIUM OXIDE | PANEL MOUNT | 8 | 2 FORM C | HERMETICALLY SEALED | NO | SOLDER | 15.88 mm | 25.91 mm | 27.3 mm | 27.3mm x 15.875mm x 25.91mm | 0.0075996951993904 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.20 | TE Connectivity | ||||
|
2BC-4E-103PE
Hi-G Relays
|
Check for Price | Contact Manufacturer | POWER/SIGNAL RELAY | e4 | GOLD | HIGH GENERATION SRL | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
2BC-4A-140E
Hi-G Relays
|
Check for Price | Contact Manufacturer | 40 mW | 10 kΩ | 1 A | 115 V | 28 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 4 mA | 40 V | 1A@115VAC | 2A@28VDC | 18 ms | 6 ms | e4 | -65 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | GOLD | WIRE | 10.41 mm | 32.54 mm | 20.57 mm | 20.57mm x 10.41mm x 32.54mm | HIGH GENERATION SRL | unknown | EAR99 | 8536.41.00.20 | |||||||||||||
|
2BC-4E-104PE
Hi-G Relays
|
Check for Price | Contact Manufacturer | POWER/SIGNAL RELAY | e4 | GOLD | HIGH GENERATION SRL | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
2BC-4B-107E
Hi-G Relays
|
Check for Price | Contact Manufacturer | 40 mW | 300 Ω | 1 A | 115 V | 28 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 23 mA | 7 V | 1A@115VAC | 2A@28VDC | 18 ms | 6 ms | e4 | -65 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | GOLD | WIRE | 10.41 mm | 32.54 mm | 20.57 mm | 20.57mm x 10.41mm x 32.54mm | HIGH GENERATION SRL | unknown | EAR99 | 8536.41.00.20 | |||||||||||||
|
2BC-4B-103E
Hi-G Relays
|
Check for Price | Contact Manufacturer | 40 mW | 50 Ω | 1 A | 115 V | 28 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 57 mA | 2.8 V | 1A@115VAC | 2A@28VDC | 18 ms | 6 ms | e4 | -65 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | GOLD | WIRE | 10.41 mm | 32.54 mm | 20.57 mm | 20.57mm x 10.41mm x 32.54mm | HIGH GENERATION SRL | unknown | EAR99 | 8536.41.00.20 | |||||||||||||
|
2BC-4E-140PE
Hi-G Relays
|
Check for Price | Contact Manufacturer | POWER/SIGNAL RELAY | e4 | GOLD | HIGH GENERATION SRL | unknown | EAR99 |