Filter Your Search
1 - 10 of 6,219 results
|
GA2-B0-24-615-12-CG
Carling Technologies
|
$20.8997 | Active | 240 V | 15 A | MAGNETIC CIRCUIT BREAKER | TOGGLE HANDLE | SERIES TRIP | 5 kA | UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | DIN RAIL | 2 | NO | SCREW AND SNAP ON | 34.95 mm | 73.05 mm | 115.87 mm | CARLING TECHNOLOGIES INC | compliant | |||||
|
L32-B2-22-410-H52-CG
Carling Technologies
|
Check for Price | Yes | Active | 240 V | 240 V | 1 A | MAGNETIC CIRCUIT BREAKER | PUSH TO RESET | RATED AC VOLTAGE (V): 120; STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 5 kA | UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 2 | NO | SCREW | 38.1 mm | 49.4 mm | 92.58 mm | CARLING TECHNOLOGIES INC | compliant | ||
|
L32-B2-42-410-H12-CG
Carling Technologies
|
Check for Price | Yes | Active | 240 V | 240 V | 1 A | MAGNETIC CIRCUIT BREAKER | PUSH TO RESET | RATED AC VOLTAGE (V): 120; STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 5 kA | UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 2 | NO | SCREW | 38.1 mm | 49.4 mm | 92.58 mm | CARLING TECHNOLOGIES INC | compliant | ||
|
L33-B1-46-410-212-CG
Carling Technologies
|
Check for Price | Yes | Active | 240 V | 240 V | 1 A | MAGNETIC CIRCUIT BREAKER | PUSH TO RESET | RATED AC VOLTAGE (V): 120; STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 5 kA | UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 3 | NO | SCREW | 57.15 mm | 49.4 mm | 92.58 mm | CARLING TECHNOLOGIES INC | compliant | ||
|
L42-B2-46-410-H52-CG
Carling Technologies
|
Check for Price | Yes | Active | 240 V | 240 V | 1 A | MAGNETIC CIRCUIT BREAKER | PUSH TO RESET | RATED AC VOLTAGE (V): 120; STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 5 kA | UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 2 | NO | SCREW | 38.1 mm | 49.4 mm | 92.58 mm | CARLING TECHNOLOGIES INC | compliant | ||
|
L32-B1-42-410-H42-CG
Carling Technologies
|
Check for Price | Yes | Active | 240 V | 240 V | 1 A | MAGNETIC CIRCUIT BREAKER | PUSH TO RESET | RATED AC VOLTAGE (V): 120; STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 5 kA | UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 2 | NO | SCREW | 38.1 mm | 49.4 mm | 92.58 mm | CARLING TECHNOLOGIES INC | compliant | ||
|
L42-B1-46-410-H82-CG
Carling Technologies
|
Check for Price | Yes | Active | 240 V | 240 V | 1 A | MAGNETIC CIRCUIT BREAKER | PUSH TO RESET | RATED AC VOLTAGE (V): 120; STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 5 kA | UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 2 | NO | SCREW | 38.1 mm | 49.4 mm | 92.58 mm | CARLING TECHNOLOGIES INC | compliant | ||
|
L42-B2-42-410-E82-CG
Carling Technologies
|
Check for Price | Yes | Active | 240 V | 240 V | 1 A | MAGNETIC CIRCUIT BREAKER | PUSH TO RESET | RATED AC VOLTAGE (V): 120; STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 5 kA | UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 2 | NO | SCREW | 38.1 mm | 49.4 mm | 92.58 mm | CARLING TECHNOLOGIES INC | compliant | ||
|
L23-B0-22-410-242-CG
Carling Technologies
|
Check for Price | Yes | Active | 240 V | 240 V | 1 A | MAGNETIC CIRCUIT BREAKER | ROCKER | RATED AC VOLTAGE (V): 120; STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 5 kA | UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 3 | NO | SCREW | 57.15 mm | 49.4 mm | 92.58 mm | CARLING TECHNOLOGIES INC | compliant | ||
|
L43-B1-44-410-412-CG
Carling Technologies
|
Check for Price | Yes | Active | 240 V | 240 V | 1 A | MAGNETIC CIRCUIT BREAKER | PUSH TO RESET | RATED AC VOLTAGE (V): 120; STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 5 kA | UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 3 | NO | SCREW | 57.15 mm | 49.4 mm | 92.58 mm | CARLING TECHNOLOGIES INC | compliant |