Filter Your Search
1 - 1 of 1 results
|
2CPSC1A2A
Honeywell Sensing and Control
|
$1,507.8432 | Yes | Yes | Active | 2.8 A | 24 V | 4PST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | 6A@120VAC | 2.8A@24VDC | 6 A | 120 V | 177.93 N | -40 °C | 85 °C | PANEL MOUNT | IP67 | NO | 66.73 mm | 152.4 mm | 152.4 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | Honeywell |