Filter Your Search
1 - 7 of 7 results
|
2CU16R
Altech Corporation
|
$33.6907 | Active | 480 V | 16 A | THERMAL CIRCUIT BREAKER | TOGGLE HANDLE | TRIP | 5 kA | CE, CUL, UL | IP20 | 60 °C | -25 °C | DIN RAIL | 2 | BULK | NO | SNAP ON | 35 mm | 60 mm | 85.5 mm | ALTECH CORP | unknown | |||
|
2CU16L
Altech Corporation
|
$63.5296 | Active | 480 V | 16 A | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE HANDLE | TRIP | 10 kA | CE, CUL, UL | IP20 | 60 °C | -25 °C | DIN RAIL | 2 | BULK | NO | SNAP ON | 35 mm | 60 mm | 109 mm | ALTECH CORP | unknown | |||
|
2CU1.6L
Altech Corporation
|
$63.5296 | Active | 480 V | 1.6 A | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE HANDLE | TRIP | 10 kA | CE, CUL, UL | IP20 | 60 °C | -25 °C | DIN RAIL | 2 | BULK | NO | SNAP ON | 35 mm | 60 mm | 109 mm | ALTECH CORP | unknown | |||
|
DC2CU1.6L
Altech Corporation
|
$70.6583 | Active | 250 V | 1.6 A | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE HANDLE | TRIP | 10 kA | CE, CUL, UL | IP20 | 60 °C | -25 °C | DIN RAIL | 2 | BULK | NO | SNAP ON | 35 mm | 60 mm | 109 mm | ALTECH CORP | unknown | |||
|
DC2CU16L
Altech Corporation
|
$70.6583 | Active | 250 V | 16 A | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE HANDLE | TRIP | 10 kA | CE, CUL, UL | IP20 | 60 °C | -25 °C | DIN RAIL | 2 | BULK | NO | SNAP ON | 35 mm | 60 mm | 109 mm | ALTECH CORP | unknown | |||
|
2CU1.6
Altech Corporation
|
Check for Price | Obsolete | 480 V | 80 V | 1.6 A | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE HANDLE | TRIP | 10 kA | CE; CSA; UL; VDE | IP20 | DIN RAIL | 2 | BULK | NO | SNAP ON | 35 mm | 70 mm | 91.5 mm | ALTECH CORP | unknown | ||||
|
2CU16
Altech Corporation
|
Check for Price | Obsolete | 480 V | 80 V | 16 A | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE HANDLE | TRIP | 10 kA | CE; CSA; UL; VDE | IP20 | DIN RAIL | 2 | BULK | NO | SNAP ON | 35 mm | 70 mm | 91.5 mm | ALTECH CORP | unknown |