Filter Your Search
1 - 10 of 74 results
|
2N3415
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 25 V | 500 mA | NPN | NO | SINGLE | 3 | 1 | 180 | 360 mW | SILICON | 300 mV | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 160 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | ALLEGRO MICROSYSTEMS LLC | unknown | EAR99 | ||||||||||||
|
2N3415-5T
Central Semiconductor Corp
|
Check for Price | No | No | Active | 25 V | NPN | NO | SINGLE | 3 | 1 | 180 | LOW NOISE | SILICON | 300 mV | TO-92 | O-PBCY-T3 | e0 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | TO-92 | TO-92-5T, 3 PIN | 3 | ||||||||||
|
2N3415
Semitronics Corp
|
Check for Price | No | Obsolete | 25 V | 500 mA | NPN | NO | SINGLE | 3 | 1 | 180 | 100 MHz | 360 mW | SILICON | TO-98 | O-MBCY-W3 | e0 | Not Qualified | 160 °C | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | SEMITRONICS CORP | unknown | EAR99 | TO-98 | TO-98, 3 PIN | 3 | |||||||||
|
2N3415APMLEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Active | 25 V | NPN | NO | SINGLE | 3 | 1 | 180 | LOW NOISE | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | CYLINDRICAL, O-PBCY-T3 | |||||||||||||
|
2N3415
Texas Instruments
|
Check for Price | No | Transferred | 25 V | 500 mA | NPN | NO | SINGLE | 3 | 1 | 180 | 360 mW | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 160 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | THROUGH-HOLE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | CYLINDRICAL, O-PBCY-T3 | |||||||||||
|
2N3415/D89Z
Texas Instruments
|
Check for Price | Obsolete | 25 V | 500 mA | NPN | NO | SINGLE | 3 | 1 | 180 | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | CYLINDRICAL, O-PBCY-T3 | ||||||||||||||||
|
2N3415
International Devices Inc
|
Check for Price | No | Obsolete | 25 V | 500 mA | NPN | NO | SINGLE | 3 | 1 | 180 | 100 MHz | 360 mW | SILICON | TO-98 | O-XBCY-W3 | e0 | Not Qualified | 160 °C | UNSPECIFIED | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | INTERNATIONAL DEVICES INC | unknown | EAR99 | TO-98 | TO-98, 3 PIN | 3 | |||||||||
|
2N3415/D27Z
Texas Instruments
|
Check for Price | Obsolete | 25 V | 500 mA | NPN | NO | SINGLE | 3 | 1 | 180 | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | CYLINDRICAL, O-PBCY-T3 | ||||||||||||||||
|
2N3415-STYLE-A
Allegro MicroSystems LLC
|
Check for Price | Obsolete | 25 V | 500 mA | NPN | NO | SINGLE | 3 | 1 | 180 | SILICON | 300 mV | TO-92 | O-PBCY-T3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | ALLEGRO MICROSYSTEMS LLC | unknown | EAR99 | CYLINDRICAL, O-PBCY-T3 | ||||||||||||||||
|
2N3415TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 25 V | 500 mA | NPN | NO | SINGLE | 3 | 1 | 180 | 625 mW | 1.5 W | SWITCHING | SILICON | 300 mV | TO-92 | O-PBCY-T3 | e0 | 150 °C | -65 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.21.00.95 |