Filter Your Search
1 - 8 of 8 results
|
2N3906APMTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 200 mA | PNP | NO | SINGLE | 1 | 100 | 250 MHz | 625 mW | 150 °C | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | ||||||||||||||||||||||||||
|
2N3906-AP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 40 V | 200 mA | PNP | NO | SINGLE | 3 | 1 | 30 | 250 MHz | 600 mW | AMPLIFIER | SILICON | 300 ns | 70 ns | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 1 | 260 | 10 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | TO-92 | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | MCC | |||
|
2N3906APP
Central Semiconductor Corp
|
Check for Price | No | No | Active | 40 V | PNP | NO | SINGLE | 3 | 1 | 100 | 250 MHz | SWITCHING | SILICON | 300 ns | TO-92 | O-PBCY-T3 | e0 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | |||||||||||||
|
2N3906-AP
STMicroelectronics
|
Check for Price | Yes | Obsolete | 40 V | 200 mA | PNP | NO | SINGLE | 3 | 1 | 30 | 250 MHz | 625 mW | SWITCHING | SILICON | 297 ns | 70 ns | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | STMICROELECTRONICS | not_compliant | EAR99 | TO-92 | TO-92, 3 PIN | 3 | |||||||
|
2N3906-AP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | e3 | 1 | 260 | 10 | Matte Tin (Sn) | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | , | |||||||||||||||||||||||||||||
|
2N3906APM
Central Semiconductor Corp
|
Check for Price | No | No | Active | 40 V | PNP | NO | SINGLE | 3 | 1 | 100 | 250 MHz | SWITCHING | SILICON | 300 ns | TO-92 | O-PBCY-T3 | e0 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | |||||||||||||
|
2N3906APPLEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Active | 40 V | PNP | NO | SINGLE | 3 | 1 | 100 | 250 MHz | SWITCHING | SILICON | 300 ns | TO-92 | O-PBCY-T3 | e3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | CYLINDRICAL, O-PBCY-T3 | ||||||||||||
|
2N3906APMPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 200 mA | PNP | NO | SINGLE | 1 | 100 | 250 MHz | 625 mW | 150 °C | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | , |