Filter Your Search
1 - 10 of 456 results
|
2N5401
Diotec Semiconductor AG
|
$0.0221 | Yes | Active | 150 V | 600 mA | PNP | NO | SINGLE | 3 | 1 | 50 | 100 MHz | SILICON | TO-92 | O-PBCY-W3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | ROUND | CYLINDRICAL | WIRE | BOTTOM | DIOTEC SEMICONDUCTOR AG | TO-92 | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | Diotec | |||||||||||
|
2N5401
Continental Device India Ltd
|
$0.0226 | Yes | Active | 600 mA | PNP | NO | SINGLE | 3 | 1 | 50 | 100 MHz | 630 mW | SILICON | TO-92 | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | CONTINENTAL DEVICE INDIA LTD | TO-92 | PLASTIC, TO-92, 3 PIN | 3 | compliant | EAR99 | ||||||||||||||
|
2N5401YTA
onsemi
|
$0.0703 | Yes | Active | 150 V | 600 mA | PNP | NO | SINGLE | 3 | 1 | 50 | 100 MHz | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | ONSEMI | compliant | EAR99 | onsemi | 135AR | ||||||||||||
|
2N5401RLRA
onsemi
|
$0.0806 | No | Obsolete | 150 V | 600 mA | PNP | NO | SINGLE | 3 | 1 | 50 | 100 MHz | 630 mW | AMPLIFIER | SILICON | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 150 °C | 235 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | ON SEMICONDUCTOR | TO-92 (TO-226) 5.33mm Body Height | CYLINDRICAL, O-PBCY-T3 | 3 | not_compliant | EAR99 | onsemi | 29-11 | |||||||
|
2N5401RLRAG
onsemi
|
$0.1522 | Yes | Obsolete | 150 V | 600 mA | PNP | NO | SINGLE | 3 | 1 | 50 | 100 MHz | 1.5 W | AMPLIFIER | SILICON | TO-92 | O-PBCY-T3 | e1 | Not Qualified | 150 °C | 260 | 40 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | Tin/Silver/Copper (Sn/Ag/Cu) | THROUGH-HOLE | BOTTOM | ON SEMICONDUCTOR | TO-92 (TO-226) 5.33mm Body Height | CYLINDRICAL, O-PBCY-T3 | 3 | compliant | EAR99 | onsemi | 29-11 | ||||||
|
2N5401YTA
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 150 V | 600 mA | PNP | NO | SINGLE | 3 | 1 | 50 | 100 MHz | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | TO-92 | 3 | unknown | EAR99 | 3 LD, TO92, MOLDED 0.200 IN LINE SPACING LD FORM | ||||||||||
|
2N5401-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 150 V | 600 mA | PNP | NO | SINGLE | 3 | 1 | 50 | 100 MHz | AMPLIFIER | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | MICRO COMMERCIAL COMPONENTS CORP | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | compliant | EAR99 | |||||||
|
2N5401/D81Z-J25Z
Texas Instruments
|
Check for Price | Obsolete | 150 V | PNP | NO | SINGLE | 3 | 1 | 50 | 100 MHz | 6 pF | AMPLIFIER | SILICON | 500 mV | O-PBCY-T3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | |||||||||||||||||
|
2N5401TFR
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 150 V | 600 mA | PNP | NO | SINGLE | 3 | 1 | 50 | 100 MHz | 630 mW | AMPLIFIER | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 1 | 150 °C | 260 | 40 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | TO-92 | LEAD FREE PACKAGE-3 | 3 | unknown | EAR99 | 3 LD, TO92 MOLDED TO-5 STANDARD LD FORM ( JO5Z OPTION) | |||||
|
2N5401-5
Texas Instruments
|
Check for Price | Obsolete | 150 V | PNP | NO | SINGLE | 3 | 1 | 50 | 100 MHz | 6 pF | AMPLIFIER | SILICON | 500 mV | O-PBCY-T3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 |