Filter Your Search
1 - 3 of 3 results
|
2N5401BULK
Continental Device India Ltd
|
Check for Price | Active | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||||||
|
2N5401BU
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 150 V | 600 mA | PNP | NO | SINGLE | 3 | 1 | 50 | 100 MHz | 630 mW | AMPLIFIER | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 1 | 150 °C | 260 | 40 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | unknown | EAR99 | TO-92 | LEAD FREE PACKAGE-3 | 3 | 3 LD, TO92 MOLDED TO-5 STANDARD LD FORM ( JO5Z OPTION) | ||
|
2N5401BU
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 150 V | 600 mA | PNP | NO | SINGLE | 3 | 1 | 50 | 100 MHz | AMPLIFIER | SILICON | TO-92 | O-PBCY-T3 | e3 | COMMERCIAL | NOT APPLICABLE | NOT APPLICABLE | NOT APPLICABLE | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | ROCHESTER ELECTRONICS LLC | unknown | TO-92 | LEAD FREE PACKAGE-3 | 3 |