Filter Your Search
1 - 4 of 4 results
|
2N5401J05Z
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 150 V | 600 mA | PNP | NO | SINGLE | 3 | 1 | 50 | 100 MHz | 630 mW | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | NOT APPLICABLE | 150 °C | NOT APPLICABLE | NOT APPLICABLE | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | TO-92 | TO-92, 3 PIN | 3 | compliant | ||||||
|
2N5401-J05Z
Texas Instruments
|
Check for Price | Obsolete | 150 V | 200 mA | PNP | NO | SINGLE | 3 | 1 | 50 | 100 MHz | 6 pF | SWITCHING | SILICON | 500 mV | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | |||||||||||||
|
2N5401/J05Z
Texas Instruments
|
Check for Price | Obsolete | 150 V | 600 mA | PNP | NO | SINGLE | 3 | 1 | 60 | 100 MHz | HIGH VOLTAGE | AMPLIFIER | SILICON | 500 mV | TO-92 | O-PBCY-T3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | unknown | |||||||||||||||
|
2N5401_J05Z
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 150 V | 600 mA | PNP | NO | SINGLE | 3 | 1 | 50 | 100 MHz | 630 mW | AMPLIFIER | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | TO-92 | LEAD FREE PACKAGE-3 | 3 | compliant | EAR99 |