Filter Your Search
1 - 10 of 11 results
|
2N5401TRF
Central Semiconductor Corp
|
Check for Price | No | No | Active | 150 V | PNP | NO | SINGLE | 3 | 1 | 60 | 100 MHz | 6 pF | SILICON | 500 mV | TO-92 | O-PBCY-T3 | e0 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | ||||||||||||
|
2N5401TRELEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Active | 150 V | PNP | NO | SINGLE | 3 | 1 | 60 | 100 MHz | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | ||||||||||||||
|
2N5401TRA
Central Semiconductor Corp
|
Check for Price | No | No | Active | 150 V | PNP | NO | SINGLE | 3 | 1 | 60 | 100 MHz | 6 pF | SILICON | 500 mV | TO-92 | O-PBCY-T3 | e0 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | ||||||||||||
|
2N5401TRB
Central Semiconductor Corp
|
Check for Price | No | No | Active | 150 V | PNP | NO | SINGLE | 3 | 1 | 60 | 100 MHz | 6 pF | SILICON | 500 mV | TO-92 | O-PBCY-T3 | e0 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | ||||||||||||
|
2N5401TRC
Central Semiconductor Corp
|
Check for Price | No | No | Active | 150 V | PNP | NO | SINGLE | 3 | 1 | 60 | 100 MHz | 6 pF | SILICON | 500 mV | TO-92 | O-PBCY-T3 | e0 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | ||||||||||||
|
2N5401TRG
Central Semiconductor Corp
|
Check for Price | No | No | Active | 150 V | PNP | NO | SINGLE | 3 | 1 | 60 | 100 MHz | 6 pF | SILICON | 500 mV | TO-92 | O-PBCY-T3 | e0 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | ||||||||||||
|
2N5401-T/R
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 150 V | 300 mA | PNP | NO | SINGLE | 3 | 1 | 50 | 100 MHz | 6 pF | SWITCHING | SILICON | 500 mV | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | NXP SEMICONDUCTORS | compliant | EAR99 | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | |||||||
|
2N5401T/R
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 150 V | 300 mA | PNP | NO | SINGLE | 3 | 1 | 50 | 100 MHz | 6 pF | 630 mW | SWITCHING | SILICON | 500 mV | TO-92 | O-PBCY-T3 | e3 | Not Qualified | NOT APPLICABLE | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN | THROUGH-HOLE | BOTTOM | NXP SEMICONDUCTORS | compliant | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | ||||
|
2N5401TRH
Central Semiconductor Corp
|
Check for Price | No | No | Active | 150 V | PNP | NO | SINGLE | 3 | 1 | 60 | 100 MHz | 6 pF | SILICON | 500 mV | TO-92 | O-PBCY-T3 | e0 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | ||||||||||||
|
2N5401TRD
Central Semiconductor Corp
|
Check for Price | No | No | Active | 150 V | PNP | NO | SINGLE | 3 | 1 | 60 | 100 MHz | 6 pF | SILICON | 500 mV | TO-92 | O-PBCY-T3 | e0 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 |