Filter Your Search
1 - 10 of 52 results
|
2N6126
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 4 A | PNP | NO | SINGLE | 1 | 20 | 2.5 MHz | 40 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||||
|
2N6126-6203
Harris Semiconductor
|
Check for Price | Obsolete | 80 V | 4 A | PNP | NO | SINGLE | 3 | 1 | 7 | 40 W | SWITCHING | SILICON | 1.4 V | TO-220AB | R-PSFM-T3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8541.29.00.95 | ||||||||||
|
2N6126-DR6274
Intersil Corporation
|
Check for Price | Obsolete | 80 V | 4 A | PNP | NO | SINGLE | 3 | 1 | 7 | 40 W | SWITCHING | SILICON | 1.4 V | TO-220AB | R-PSFM-T3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8541.29.00.95 | FLANGE MOUNT, R-PSFM-T3 | |||||||||
|
2N6126
Mospec Semiconductor Corp
|
Check for Price | Contact Manufacturer | 4 A | PNP | NO | SINGLE | 1 | 20 | 2.5 MHz | 40 W | 150 °C | MOSPEC SEMICONDUCTOR CORP | unknown | EAR99 | ||||||||||||||||||||||||
|
2N6126
Boca Semiconductor Inc
|
Check for Price | Contact Manufacturer | 4 A | PNP | NO | SINGLE | 1 | 20 | 2.5 MHz | 40 W | 150 °C | BOCA SEMICONDUCTOR CORP | unknown | EAR99 | ||||||||||||||||||||||||
|
2N6126-DR6280
Intersil Corporation
|
Check for Price | Obsolete | 80 V | 4 A | PNP | NO | SINGLE | 3 | 1 | 7 | 40 W | SWITCHING | SILICON | 1.4 V | TO-220AB | R-PSFM-T3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8541.29.00.95 | FLANGE MOUNT, R-PSFM-T3 | |||||||||
|
2N6126
Micro Electronics Ltd
|
Check for Price | Obsolete | 80 V | 4 A | PNP | NO | SINGLE | 3 | 1 | 20 | 2.5 MHz | 40 W | SILICON | TO-220AB | R-PSFM-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MICRO ELECTRONICS LTD | unknown | EAR99 | TO-220, 3 PIN | ||||||||||||
|
2N6126PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | 80 V | 4 A | PNP | NO | SINGLE | 3 | 1 | 7 | 2.5 MHz | 40 W | SWITCHING | SILICON | 1.4 V | TO-220AB | R-PSFM-T3 | e3 | 150 °C | -65 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | FLANGE MOUNT, R-PSFM-T3 | 2018-01-30 | ||||||
|
2N6126-6264
Harris Semiconductor
|
Check for Price | Obsolete | 80 V | 4 A | PNP | NO | SINGLE | 3 | 1 | 7 | 40 W | SWITCHING | SILICON | 1.4 V | TO-220AB | R-PSFM-T3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8541.29.00.95 | ||||||||||
|
2N6126
Iskra Semic Capacitors Industry
|
Check for Price | No | Obsolete | 4 A | PNP | NO | SINGLE | 1 | 20 | 2.5 MHz | 40 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | ISKRA SEMIC CAPACITORS INDUSTRY | unknown | EAR99 |