Filter Your Search
1 - 10 of 73 results
|
JANHCA2N7227
Infineon Technologies AG
|
Check for Price | No | Active | N-CHANNEL | YES | SINGLE | 3 | 400 V | 1 | 14 A | 700 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 150 W | 56 A | SWITCHING | SILICON | R-XUUC-N3 | e0 | Qualified | MIL-19500/592E | 150 °C | DRAIN | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | INFINEON TECHNOLOGIES AG | DIE-3 | not_compliant | EAR99 | |||||||||||||||
|
JANTXV2N7227U
International Rectifier
|
Check for Price | No | No | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 400 V | 1 | 14 A | 415 mΩ | HIGH RELIABILITY | 700 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 56 A | SWITCHING | SILICON | R-CBCC-N3 | Qualified | MIL-19500/592 | NOT SPECIFIED | NOT SPECIFIED | DRAIN | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | INTERNATIONAL RECTIFIER CORP | HERMETIC SEALED, SMD1, 3 PIN | compliant | EAR99 | 3 | |||||||||||||
|
2N7227DPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 400 V | 1 | 14 A | 415 mΩ | 700 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 150 W | 56 A | SWITCHING | SILICON | 300 ns | 225 ns | TO-254AA | R-MSFM-P3 | Not Qualified | 150 °C | 260 | 40 | ISOLATED | METAL | RECTANGULAR | FLANGE MOUNT | PIN/PEG | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-MSFM-P3 | compliant | EAR99 | 8541.29.00.95 | ||||||||||
|
JANTX2N7227
Infineon Technologies AG
|
Check for Price | No | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 400 V | 1 | 14 A | 415 mΩ | HIGH RELIABILITY | 700 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 150 W | 56 A | SWITCHING | SILICON | TO-254AA | S-MSFM-P3 | e0 | Qualified | MIL-19500/592 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | METAL | SQUARE | FLANGE MOUNT | Tin/Lead (Sn/Pb) | PIN/PEG | SINGLE | INFINEON TECHNOLOGIES AG | unknown | EAR99 | |||||||||||
|
JANTXV2N7227D
International Rectifier
|
Check for Price | No | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 400 V | 1 | 14 A | 415 mΩ | 700 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 150 W | 56 A | SWITCHING | SILICON | 300 ns | 225 ns | TO-254AA | R-MSFM-P3 | e0 | Not Qualified | MILITARY STANDARD (USA) | 150 °C | ISOLATED | METAL | RECTANGULAR | FLANGE MOUNT | TIN LEAD | PIN/PEG | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-MSFM-P3 | compliant | EAR99 | 8541.29.00.95 | |||||||||
|
2N7227TXV
Harris Semiconductor
|
Check for Price | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 400 V | 1 | 14 A | 315 mΩ | RADIATION HARDENED | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 150 W | SILICON | TO-254AA | S-PSFM-T3 | Not Qualified | MILITARY STANDARD (USA) | DRAIN | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | FLANGE MOUNT, S-PSFM-T3 | unknown | EAR99 | 8541.29.00.95 | ||||||||||||||||||
|
JANTXV2N7227
Infineon Technologies AG
|
Check for Price | No | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 400 V | 1 | 14 A | 415 mΩ | HIGH RELIABILITY | 700 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 150 W | 56 A | SWITCHING | SILICON | TO-254AA | S-MSFM-P3 | e0 | Qualified | MIL-19500/592 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | METAL | SQUARE | FLANGE MOUNT | Tin/Lead (Sn/Pb) | PIN/PEG | SINGLE | INFINEON TECHNOLOGIES AG | unknown | EAR99 | Infineon | ||||||||||
|
JANTXV2N7227
Intersil Corporation
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE | 3 | 400 V | 1 | 14 A | 700 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 150 W | 56 A | SWITCHING | SILICON | TO-254AA | S-XSFM-P3 | e0 | Not Qualified | MIL-19500/592E | 150 °C | ISOLATED | UNSPECIFIED | SQUARE | FLANGE MOUNT | TIN LEAD | PIN/PEG | SINGLE | INTERSIL CORP | TO-254AA, 3 PIN | not_compliant | EAR99 | 3 | TO-254AA | ||||||||||||
|
2N7227U
Microsemi Corporation
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 400 V | 1 | 14 A | 415 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | TO-276AB | R-XBCC-N3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | DRAIN | UNSPECIFIED | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | MICROSEMI CORP | ROHS COMPLIANT, U-PKG-3 | compliant | EAR99 | 3 | TO-276AB | |||||||||||||||||
|
2N7227
TT Electronics Resistors
|
Check for Price | No | Active | N-CHANNEL | NO | SINGLE | 3 | 400 V | 1 | 14 A | 315 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | TO-254AA | S-MSFM-P3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | METAL | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | TT ELECTRONICS PLC | TO-254, 3 PIN | compliant | EAR99 |