Filter Your Search
1 - 10 of 64 results
|
JANSR2N7465U3
International Rectifier
|
Check for Price | No | No | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 400 V | 1 | 5 A | 1.39 Ω | RADIATION HARDENED | 150 mJ | 60 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 75 W | 20 A | SWITCHING | SILICON | 116 ns | 100 ns | R-CBCC-N3 | e0 | Not Qualified | MIL-19500 | 150 °C | -55 °C | DRAIN | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | TIN LEAD | NO LEAD | BOTTOM | INTERNATIONAL RECTIFIER CORP | CHIP CARRIER, R-CBCC-N3 | 3 | compliant | EAR99 | ||||||
|
JANTXVR2N7466U3
International Rectifier
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE | 3 | 500 V | 1 | 4.4 A | RADIATION HARDENED | 150 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 75 W | 18 A | SILICON | TO-276AA | R-CBCC-N3 | e0 | Not Qualified | MIL-19500/676B | 150 °C | DRAIN | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | TIN LEAD | NO LEAD | BOTTOM | INTERNATIONAL RECTIFIER CORP | CHIP CARRIER, R-CBCC-N3 | 2 | unknown | EAR99 | TO-276AA | |||||||||||
|
JANSR2N7464T2
Infineon Technologies AG
|
Check for Price | No | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 2.5 A | 1.77 Ω | RADIATION HARDENED | 154 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 25 W | 10 A | SWITCHING | SILICON | TO-205AF | O-MBCY-W3 | e0 | Qualified | MIL-19500/676 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | INFINEON TECHNOLOGIES AG | HERMETIC SEALED, MODIFIED TO-39, 3 PIN | not_compliant | EAR99 | ||||||||||
|
JANTXVR2N7463T2
International Rectifier
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 400 V | 1 | 2.9 A | 1.39 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | TO-205AF | O-MBCY-W3 | e0 | Not Qualified | MIL-19500/675B | DRAIN | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | INTERNATIONAL RECTIFIER CORP | CYLINDRICAL, O-MBCY-W3 | 4 | unknown | EAR99 | BCY | |||||||||||||||
|
JANSF2N7468U2A
Infineon Technologies AG
|
Check for Price | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 60 V | 1 | 75 A | 5.6 mΩ | 500 mJ | 90 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 250 W | 300 A | SWITCHING | SILICON | 119 ns | 160 ns | S-CSSO-G2 | MIL-19500; MIL-STD-750; RH - 300K Rad(Si) | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | CERAMIC, METAL-SEALED COFIRED | SQUARE | SMALL OUTLINE | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | compliant | EAR99 | ||||||||||||
|
JANTXVR2N7466T3
International Rectifier
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE | 3 | 500 V | 1 | 4.4 A | RADIATION HARDENED | 150 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 75 W | 18 A | SILICON | TO-257AA | R-XSFM-P3 | e0 | Not Qualified | MIL-19500/676B | 150 °C | ISOLATED | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN LEAD | PIN/PEG | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-XSFM-P3 | 3 | unknown | EAR99 | TO-257AA | |||||||||||
|
JANTXVR2N7467U2
International Rectifier
|
Check for Price | No | Transferred | N-CHANNEL | YES | SINGLE | 3 | 30 V | 1 | 75 A | RADIATION HARDENED | 500 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 300 A | SILICON | R-CBCC-N3 | Not Qualified | MIL-19500/683A | DRAIN | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC | CHIP CARRIER, R-CBCC-N3 | 3 | unknown | EAR99 | |||||||||||||||||
|
JANSH2N7467U2
Infineon Technologies AG
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 75 A | 3.5 mΩ | 500 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 300 A | SWITCHING | SILICON | R-CBCC-N3 | e0 | Not Qualified | MIL-19500/683 | DRAIN | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | TIN LEAD | NO LEAD | BOTTOM | INFINEON TECHNOLOGIES AG | CHIP CARRIER, R-CBCC-N3 | compliant | 3A001.A.1.A | |||||||||||||||
|
JANSR2N7467U2
International Rectifier
|
Check for Price | No | No | Transferred | N-CHANNEL | YES | SINGLE | 3 | 30 V | 1 | 75 A | 3.5 mΩ | RADIATION HARDENED | 500 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 250 W | 300 A | SWITCHING | SILICON | R-CBCC-N3 | e0 | Not Qualified | 150 °C | DRAIN | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | TIN LEAD | NO LEAD | BOTTOM | INTERNATIONAL RECTIFIER CORP | CHIP CARRIER, R-CBCC-N3 | compliant | EAR99 | ||||||||||||
|
JANTXVR2N7465U3
International Rectifier
|
Check for Price | No | Transferred | N-CHANNEL | YES | SINGLE | 3 | 400 V | 1 | 5 A | RADIATION HARDENED | 150 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 21.2 A | SILICON | TO-276AA | R-CBCC-N3 | Qualified | MIL-19500/676B | DRAIN | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC | CHIP CARRIER, R-CBCC-N3 | 2 | unknown | EAR99 | TO-276AA |