Filter Your Search
1 - 10 of 225,167 results
|
C22CF130J-BZN-X1P
Knowles Capacitors
|
Check for Price | Yes | Active | 13 pF | 2.5 kV | 5 % | 2222 | NP0 | 5 % | SURFACE MOUNT | Yes | PORCELAIN | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 3.962 mm | 5.588 mm | 5.588 mm | KNOWLES PRECISION DEVICES | , 2222 | compliant | EAR99 | |||
|
C22CF1R6B-BSN-A0B
Knowles Capacitors
|
Check for Price | Yes | Active | 1.6 pF | 2.5 kV | 6.25 % | 2222 | NP0 | 6.25 % | SURFACE MOUNT | Yes | PORCELAIN | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | e4 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 3.962 mm | 5.588 mm | 5.588 mm | KNOWLES PRECISION DEVICES | , 2222 | compliant | EAR99 | ||
|
C22CF220G-BZN-C0T
Knowles Capacitors
|
Check for Price | Yes | Active | 22 pF | 2.5 kV | 2 % | 2222 | NP0 | 2 % | SURFACE MOUNT | Yes | PORCELAIN | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 3.962 mm | 5.588 mm | 5.588 mm | KNOWLES PRECISION DEVICES | , 2222 | compliant | EAR99 | ||
|
C22CF222K-3HN-A0B
Knowles Capacitors
|
Check for Price | Yes | Active | 2.2 nF | 300 V | 10 % | 2222 | NP0 | 10 % | SURFACE MOUNT | Yes | PORCELAIN | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin (Sn) | WRAPAROUND | 5.588 mm | 5.588 mm | KNOWLES PRECISION DEVICES | , 2222 | compliant | EAR99 | |||
|
C22CF2R1B-BHN-X1P
Knowles Capacitors
|
Check for Price | Yes | Active | 2.1 pF | 2.5 kV | 4.7619 % | 2222 | NP0 | 4.7619 % | SURFACE MOUNT | Yes | PORCELAIN | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin (Sn) | WRAPAROUND | 5.588 mm | 5.588 mm | KNOWLES PRECISION DEVICES | , 2222 | compliant | EAR99 | ||||
|
C22CF300G-BYN-X1P
Knowles Capacitors
|
Check for Price | No | Active | 30 pF | 2.5 kV | 2 % | 2222 | NP0 | 2 % | SURFACE MOUNT | Yes | PORCELAIN | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 3.962 mm | 5.588 mm | 5.588 mm | KNOWLES PRECISION DEVICES | , 2222 | compliant | EAR99 | |||
|
C22CF9R1D-BVN-X1P
Knowles Capacitors
|
Check for Price | No | Active | 9.1 pF | 2.5 kV | 5.4945 % | 2222 | NP0 | 5.4945 % | SURFACE MOUNT | Yes | PORCELAIN | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 3.962 mm | 5.588 mm | 5.588 mm | KNOWLES PRECISION DEVICES | , 2222 | compliant | EAR99 | |||
|
C22AH0R9A-BMN-C0T
Knowles Capacitors
|
Check for Price | Yes | Active | 0.9 pF | 2.5 kV | 5.5556 % | 2222 | P90 | 5.5556 % | SURFACE MOUNT | Yes | PORCELAIN | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Tin (Sn) | WRAPAROUND | 3.962 mm | 5.588 mm | 5.588 mm | KNOWLES PRECISION DEVICES | , 2222 | compliant | EAR99 | ||
|
C22AH111M-BPN-X1P
Knowles Capacitors
|
Check for Price | Yes | Active | 110 pF | 2.5 kV | 20 % | 2222 | P90 | 20 % | SURFACE MOUNT | Yes | PORCELAIN | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | Bulk | YES | WRAPAROUND | 3.962 mm | 5.588 mm | 5.588 mm | KNOWLES PRECISION DEVICES | , 2222 | compliant | EAR99 | |||||
|
C22AH620K-BWN-X1P
Knowles Capacitors
|
Check for Price | Yes | Active | 62 pF | 2.5 kV | 10 % | 2222 | P90 | 10 % | SURFACE MOUNT | Yes | PORCELAIN | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin (Sn) | WRAPAROUND | 3.962 mm | 5.588 mm | 5.588 mm | KNOWLES PRECISION DEVICES | , 2222 | compliant | EAR99 |