Filter Your Search
1 - 10 of 27 results
|
2SA1759T101/NQ
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 400 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 56 | 12 MHz | SWITCHING | SILICON | 500 mV | R-PSSO-F3 | e2 | Not Qualified | 150 °C | 260 | 10 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Copper (Sn/Cu) | FLAT | SINGLE | ROHM CO LTD | compliant | EAR99 | ||||||
|
2SA1759
ROHM Semiconductor
|
Check for Price | Yes | Yes | Not Recommended | 400 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 56 | 2 W | SWITCHING | SILICON | R-PSSO-F3 | e2 | Not Qualified | 260 | 10 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Copper (Sn/Cu) | FLAT | SINGLE | ROHM CO LTD | compliant | EAR99 | SMALL OUTLINE, R-PSSO-F3 | |||||||
|
2SA1759T100PQ
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 400 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 82 | 12 MHz | 2 W | SWITCHING | SILICON | 500 mV | R-PSSO-F3 | e2 | Not Qualified | 150 °C | 260 | 10 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Copper (Sn/Cu) | FLAT | SINGLE | ROHM CO LTD | compliant | EAR99 | 8541.29.00.95 | ||||
|
2SA1759T101/Q
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 400 V | 200 mA | PNP | YES | SINGLE | 3 | 1 | 120 | 2 W | SILICON | R-PSSO-F3 | e2 | Not Qualified | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN COPPER | FLAT | SINGLE | ROHM CO LTD | compliant | EAR99 | |||||||||||
|
2SA1759T100/N
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 400 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 56 | 12 MHz | SWITCHING | SILICON | 500 mV | R-PSSO-F3 | e2 | Not Qualified | 150 °C | 260 | 10 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN COPPER | FLAT | SINGLE | ROHM CO LTD | compliant | SMALL OUTLINE, R-PSSO-F3 | ||||||
|
2SA1759T100/NQ
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 400 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 56 | 12 MHz | SWITCHING | SILICON | 500 mV | R-PSSO-F3 | e2 | Not Qualified | 150 °C | 260 | 10 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN COPPER | FLAT | SINGLE | ROHM CO LTD | compliant | SMALL OUTLINE, R-PSSO-F3 | ||||||
|
2SA1759T101P
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 400 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 82 | SWITCHING | SILICON | R-PSSO-F3 | e2 | Not Qualified | 260 | 10 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN COPPER | FLAT | SINGLE | ROHM CO LTD | compliant | SMALL OUTLINE, R-PSSO-F3 | |||||||||
|
2SA1759T100Q
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 400 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 120 | 12 MHz | 2 W | SWITCHING | SILICON | 500 mV | R-PSSO-F3 | e2 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN COPPER | FLAT | SINGLE | ROHM CO LTD | compliant | EAR99 | SMALL OUTLINE, R-PSSO-F3 | 8541.29.00.95 | ||||||
|
2SA1759T100/P
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 400 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 82 | 12 MHz | SWITCHING | SILICON | 500 mV | R-PSSO-F3 | e2 | Not Qualified | 150 °C | 260 | 10 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN COPPER | FLAT | SINGLE | ROHM CO LTD | compliant | SMALL OUTLINE, R-PSSO-F3 | ||||||
|
2SA1759T100NP
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 400 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 56 | 12 MHz | 2 W | SWITCHING | SILICON | 500 mV | R-PSSO-F3 | e2 | Not Qualified | 150 °C | 260 | 10 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Copper (Sn/Cu) | FLAT | SINGLE | ROHM CO LTD | compliant | EAR99 | 8541.29.00.95 |