Filter Your Search
1 - 10 of 45 results
|
2SA854P
ROHM Semiconductor
|
Check for Price | Obsolete | 32 V | 500 mA | PNP | NO | SINGLE | 3 | 1 | 82 | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | ROHM CO LTD | unknown | |||||||||||||||||||
|
2SA854STP/PQ
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 32 V | 500 mA | PNP | NO | SINGLE | 3 | 1 | 82 | 200 MHz | SWITCHING | SILICON | 600 mV | R-PSIP-T3 | e1 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN SILVER COPPER | THROUGH-HOLE | SINGLE | ROHM CO LTD | compliant | IN-LINE, R-PSIP-T3 | EAR99 | |||||||||||
|
2SA854S/QR
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 32 V | 500 mA | PNP | NO | SINGLE | 3 | 1 | 120 | 200 MHz | SWITCHING | SILICON | 600 mV | R-PSIP-T3 | e1 | Not Qualified | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Silver/Copper (Sn/Ag/Cu) | THROUGH-HOLE | SINGLE | ROHM CO LTD | compliant | IN-LINE, R-PSIP-T3 | EAR99 | |||||||||
|
2SA854/PR
ROHM Semiconductor
|
Check for Price | Obsolete | 32 V | 500 mA | PNP | NO | SINGLE | 3 | 1 | 82 | 200 MHz | SWITCHING | SILICON | 600 mV | TO-92 | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | ROHM CO LTD | unknown | CYLINDRICAL, O-PBCY-T3 | EAR99 | ||||||||||||||
|
2SA854STP/QR
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 32 V | 500 mA | PNP | NO | SINGLE | 3 | 1 | 120 | 200 MHz | SWITCHING | SILICON | 600 mV | R-PSIP-T3 | e1 | Not Qualified | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Silver/Copper (Sn/Ag/Cu) | THROUGH-HOLE | SINGLE | ROHM CO LTD | compliant | IN-LINE, R-PSIP-T3 | EAR99 | |||||||||
|
2SA854STP/Q
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 32 V | 500 mA | PNP | NO | SINGLE | 3 | 1 | 120 | 200 MHz | SWITCHING | SILICON | 600 mV | R-PSIP-T3 | e1 | Not Qualified | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN SILVER COPPER | THROUGH-HOLE | SINGLE | ROHM CO LTD | compliant | IN-LINE, R-PSIP-T3 | SC-72 | 3 | |||||||||
|
2SA854
ROHM Semiconductor
|
Check for Price | No | Obsolete | 32 V | 500 mA | PNP | NO | SINGLE | 3 | 1 | 82 | 200 MHz | 400 mW | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e0 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | ROHM CO LTD | unknown | CYLINDRICAL, O-PBCY-T3 | EAR99 | ||||||||||||
|
2SA854T93/PQ
ROHM Semiconductor
|
Check for Price | Obsolete | 32 V | 500 mA | PNP | NO | SINGLE | 3 | 1 | 82 | 200 MHz | SWITCHING | SILICON | 600 mV | TO-92 | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | ROHM CO LTD | unknown | CYLINDRICAL, O-PBCY-T3 | EAR99 | ||||||||||||||
|
2SA854SQ
Jiangsu Changjiang Electronics Technology Co Ltd
|
Check for Price | Contact Manufacturer | 32 V | 500 mA | PNP | NO | SINGLE | 3 | 1 | 120 | 200 MHz | 8 pF | 200 mW | 200 mW | SILICON | 400 mV | TO-92 | O-PBCY-W3 | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | WIRE | BOTTOM | JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD | unknown | CYLINDRICAL, O-PBCY-W3 | EAR99 | 8541.21.00.75 | ||||||||||||
|
2SA854R
ROHM Semiconductor
|
Check for Price | Obsolete | 32 V | 500 mA | PNP | NO | SINGLE | 3 | 1 | 180 | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | ROHM CO LTD | unknown | CYLINDRICAL, O-PBCY-T3 |