Filter Your Search
1 - 3 of 3 results
|
2SB1236TV2Q
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 120 V | 1.5 A | PNP | NO | SINGLE | 3 | 1 | 120 | 50 MHz | 1 W | SWITCHING | SILICON | R-PSIP-T3 | e1 | Not Qualified | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Silver/Copper (Sn/Ag/Cu) | THROUGH-HOLE | SINGLE | ROHM CO LTD | IN-LINE, R-PSIP-T3 | 3 | compliant | EAR99 | ||||
|
2SB1236TV2/Q
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 120 V | 1.5 A | PNP | NO | SINGLE | 3 | 1 | 120 | 50 MHz | SWITCHING | SILICON | 2 V | R-PSIP-T3 | e1 | Not Qualified | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN SILVER COPPER | THROUGH-HOLE | SINGLE | ROHM CO LTD | IN-LINE, R-PSIP-T3 | 3 | compliant | |||||
|
2SB1236TV2/QR
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 120 V | 1.5 A | PNP | NO | SINGLE | 3 | 1 | 120 | 50 MHz | SWITCHING | SILICON | 2 V | R-PSIP-T3 | e1 | Not Qualified | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Silver/Copper (Sn/Ag/Cu) | THROUGH-HOLE | SINGLE | ROHM CO LTD | compliant | EAR99 |