Filter Your Search
1 - 10 of 21 results
|
2SC5060TV3/MN
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 80 V | 1 A | NPN | NO | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 3 | 1 | 1000 | 80 MHz | AMPLIFIER | SILICON | 1.5 V | R-PSIP-T3 | e1 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN SILVER COPPER | THROUGH-HOLE | SINGLE | ROHM CO LTD | IN-LINE, R-PSIP-T3 | compliant | EAR99 | ||||||
|
2SC5060TV6
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 80 V | 2 A | NPN | NO | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 3 | 1 | 1000 | SILICON | R-PSIP-T3 | e1 | Not Qualified | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Silver/Copper (Sn/Ag/Cu) | THROUGH-HOLE | SINGLE | ROHM CO LTD | compliant | EAR99 | |||||||||
|
2SC5060
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 2 A | NPN | NO | DARLINGTON | 1000 | 1 W | NOT SPECIFIED | NOT SPECIFIED | ROHM CO LTD | , | compliant | EAR99 | |||||||||||||||||||||
|
2SC5060TV6/MN
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 80 V | 1 A | NPN | NO | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 3 | 1 | 1000 | 80 MHz | AMPLIFIER | SILICON | 1.5 V | R-PSIP-T3 | e1 | Not Qualified | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Silver/Copper (Sn/Ag/Cu) | THROUGH-HOLE | SINGLE | ROHM CO LTD | compliant | EAR99 | |||||
|
2SC5060TV4
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 80 V | 2 A | NPN | NO | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 2 | 1 | 1000 | SILICON | R-PSIP-T2 | e1 | Not Qualified | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Silver/Copper (Sn/Ag/Cu) | THROUGH-HOLE | SINGLE | ROHM CO LTD | compliant | EAR99 | |||||||||
|
2SC5060TV4/M
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 80 V | 1 A | NPN | NO | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 3 | 1 | 1000 | 80 MHz | AMPLIFIER | SILICON | 1.5 V | R-PSIP-T3 | e1 | Not Qualified | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Silver/Copper (Sn/Ag/Cu) | THROUGH-HOLE | SINGLE | ROHM CO LTD | compliant | EAR99 | |||||
|
2SC5060TV2/M
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 100 V | 1 A | NPN | NO | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 3 | 1 | 1000 | 80 MHz | AMPLIFIER | SILICON | 1.5 V | R-PSIP-T3 | e1 | Not Qualified | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN SILVER COPPER | THROUGH-HOLE | SINGLE | ROHM CO LTD | IN-LINE, R-PSIP-T3 | compliant | 3 | |||||
|
2SC5060TV3
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 80 V | 2 A | NPN | NO | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 3 | 1 | 1000 | SILICON | R-PSIP-T3 | e1 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN SILVER COPPER | THROUGH-HOLE | SINGLE | ROHM CO LTD | IN-LINE, R-PSIP-T3 | compliant | EAR99 | ||||||||||
|
2SC5060N
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 2 A | NPN | NO | DARLINGTON | 1 W | ROHM CO LTD | , | compliant | EAR99 | ||||||||||||||||||||||||
|
2SC5060TV2/MN
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 80 V | 1 A | NPN | NO | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 3 | 1 | 1000 | 80 MHz | AMPLIFIER | SILICON | 1.5 V | R-PSIP-T3 | e1 | Not Qualified | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Silver/Copper (Sn/Ag/Cu) | THROUGH-HOLE | SINGLE | ROHM CO LTD | compliant | EAR99 |