Filter Your Search
1 - 10 of 167 results
|
ICF-322-S-O
Samtec Inc
|
$5.8130 | Yes | Yes | Active | 22 | BERYLLIUM COPPER | 2.54 mm | 1 A | IC SOCKET | DIP22 | TIGER EYE CONTACT | 600VAC V | 5 GΩ | e3 | 125 °C | -55 °C | RECTANGLE | GOLD (30) OVER NICKEL (50) | Tin (Sn) - with Nickel (Ni) barrier | RND PIN-SKT | LIQUID CRYSTAL POLYMER | 0.1 inch | STRAIGHT | RECTANGULAR | 300 µm | SURFACE MOUNT | 0.18 inch | 0.375 inch | 1.1 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||
|
ICF-632-S-O-TR
Samtec Inc
|
$6.7978 | Yes | Yes | Active | 32 | BERYLLIUM COPPER | 2.54 mm | 1 A | IC SOCKET | DIP32 | TIGER EYE | e3 | 125 °C | -55 °C | RECTANGLE | GOLD (30) OVER NICKEL (50) | Tin (Sn) - with Nickel (Ni) barrier | RND PIN-SKT | LIQUID CRYSTAL POLYMER | 0.1 inch | STRAIGHT | RECTANGULAR | 600 µm | SURFACE MOUNT | 0.18 inch | 0.675 inch | 1.6 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||
|
ICF-632-S-O
Samtec Inc
|
$8.8712 | Yes | Yes | Active | 32 | BERYLLIUM COPPER | 2.54 mm | 1 A | IC SOCKET | DIP32 | TIGER EYE CONTACT | 600VAC V | 5 GΩ | e3 | 125 °C | -55 °C | RECTANGLE | GOLD (30) OVER NICKEL (50) | Tin (Sn) - with Nickel (Ni) barrier | RND PIN-SKT | LIQUID CRYSTAL POLYMER | 0.1 inch | STRAIGHT | RECTANGULAR | 600 µm | SURFACE MOUNT | 0.18 inch | 0.675 inch | 1.6 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||
|
2SOS088-29GG
Advanced Interconnections Corp
|
Check for Price | Yes | Active | 88 | BE-CU | 2.54 mm | IC SOCKET | PGA88 | e4 | 140 °C | -60 °C | 12X12 | AU ON NI | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 1.2 inch | 1.2 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
2SOS156-01GG
Advanced Interconnections Corp
|
Check for Price | Yes | Active | 156 | BE-CU | 2.54 mm | IC SOCKET | PGA156 | e4 | 140 °C | -60 °C | 16X16 | AU ON NI | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 1.6 inch | 1.6 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
2SOS076-01TG
Advanced Interconnections Corp
|
Check for Price | No | Active | 76 | BE-CU | 2.54 mm | IC SOCKET | PGA76 | e0 | 140 °C | -60 °C | 9X9 | AU ON NI | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 0.9 inch | 0.9 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
2SOS068-01TG
Advanced Interconnections Corp
|
Check for Price | No | Active | 68 | BE-CU | 2.54 mm | IC SOCKET | PGA68 | e0 | 140 °C | -60 °C | 14X14 | AU ON NI | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 1.4 inch | 1.4 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
2SOS070-01GG
Advanced Interconnections Corp
|
Check for Price | Yes | Active | 70 | BE-CU | 2.54 mm | IC SOCKET | PGA70 | e4 | 140 °C | -60 °C | 11X11 | AU ON NI | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 1.1 inch | 1.1 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
2SOS144-29TG
Advanced Interconnections Corp
|
Check for Price | No | Active | 144 | BE-CU | 2.54 mm | IC SOCKET | PGA144 | e0 | 140 °C | -60 °C | 15X15 | AU ON NI | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 1.5 inch | 1.5 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
2SOS072-29TG
Advanced Interconnections Corp
|
Check for Price | No | Active | 72 | BE-CU | 2.54 mm | IC SOCKET | PGA72 | e0 | 140 °C | -60 °C | 9X9 | AU ON NI | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 0.9 inch | 0.9 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 |