Filter Your Search
1 - 10 of 36 results
|
2T-7188-031
Hi-G Relays
|
Check for Price | Contact Manufacturer | 2.332 W | 300 Ω | 5 A | 115 V | 28 V | 10 A | 50000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 88 mA | 18 V | 1.5 V | 26.5 V | 5A@115VAC | 10A@28VDC | 20 ms | 20 ms | MIL-R-5757/23 | e4 | -65 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | GOLD | SOLDER | 13.24 mm | 33.02 mm | 27.31 mm | 27.31mm x 13.24mm x 33.02mm | HIGH GENERATION SRL | unknown | EAR99 | 8536.41.00.20 | |||
|
2T-7188-004
Hi-G Relays
|
Check for Price | Contact Manufacturer | 2.332 W | 300 Ω | 5 A | 115 V | 28 V | 10 A | 50000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 88 mA | 18 V | 1.5 V | 26.5 V | 5A@115VAC | 10A@28VDC | 20 ms | 20 ms | MIL-R-5757/23 | e4 | -65 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | GOLD | SOLDER | 13.24 mm | 33.02 mm | 27.31 mm | 27.31mm x 13.24mm x 33.02mm | HIGH GENERATION SRL | unknown | EAR99 | 8536.41.00.20 | ||
|
2T-7188-017
Hi-G Relays
|
Check for Price | Contact Manufacturer | 1.92 W | 1.2 kΩ | 5 A | 115 V | 28 V | 10 A | 50000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 40 mA | 36 V | 2 V | 48 V | 5A@115VAC | 10A@28VDC | 20 ms | 20 ms | MIL-R-5757/23 | e4 | -65 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | GOLD | SOLDER | 13.24 mm | 33.02 mm | 27.31 mm | 27.31mm x 13.24mm x 33.02mm | HIGH GENERATION SRL | unknown | EAR99 | 8536.41.00.20 | |||
|
2T-7188-002
Hi-G Relays
|
Check for Price | Contact Manufacturer | 2.332 W | 300 Ω | 5 A | 115 V | 28 V | 10 A | 50000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 88 mA | 18 V | 1.5 V | 26.5 V | 5A@115VAC | 10A@28VDC | 20 ms | 20 ms | MIL-R-5757/23 | e4 | -65 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | GOLD | SOLDER | 13.24 mm | 33.02 mm | 27.31 mm | 27.31mm x 13.24mm x 33.02mm | HIGH GENERATION SRL | unknown | EAR99 | 8536.41.00.20 | |||
|
2T-7188-013
Hi-G Relays
|
Check for Price | Contact Manufacturer | 1.896 W | 19 Ω | 5 A | 115 V | 28 V | 10 A | 50000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 316 mA | 4.5 V | 250 mV | 6 V | 5A@115VAC | 10A@28VDC | 20 ms | 20 ms | MIL-R-5757/23 | e4 | -65 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | GOLD | SOLDER | 13.24 mm | 33.02 mm | 27.31 mm | 27.31mm x 13.24mm x 33.02mm | HIGH GENERATION SRL | unknown | EAR99 | 8536.41.00.20 | ||
|
2T-7188-029
Hi-G Relays
|
Check for Price | Contact Manufacturer | 1.92 W | 7.5 kΩ | 5 A | 115 V | 28 V | 10 A | 50000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 16 mA | 90 V | 5 V | 120 V | 5A@115VAC | 10A@28VDC | 20 ms | 20 ms | MIL-R-5757/23 | e4 | -65 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | GOLD | SOLDER | 13.24 mm | 33.02 mm | 27.31 mm | 27.31mm x 13.24mm x 33.02mm | HIGH GENERATION SRL | unknown | EAR99 | 8536.41.00.20 | ||
|
2T-7188-001
Hi-G Relays
|
Check for Price | Contact Manufacturer | 2.332 W | 300 Ω | 5 A | 115 V | 28 V | 10 A | 50000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 88 mA | 18 V | 1.5 V | 26.5 V | 5A@115VAC | 10A@28VDC | 20 ms | 20 ms | MIL-R-5757/23 | e4 | -65 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | GOLD | SOLDER | 13.24 mm | 33.02 mm | 27.31 mm | 27.31mm x 13.24mm x 33.02mm | HIGH GENERATION SRL | unknown | EAR99 | 8536.41.00.20 | |||
|
2T-7188-040
Hi-G Relays
|
Check for Price | Contact Manufacturer | 1.908 W | 170 Ω | 5 A | 115 V | 28 V | 10 A | 50000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 106 mA | 13.5 V | 750 mV | 18 V | 5A@115VAC | 10A@28VDC | 20 ms | 20 ms | MIL-R-5757/23 | e4 | -65 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | GOLD | SOLDER | 13.24 mm | 33.02 mm | 27.31 mm | 27.31mm x 13.24mm x 33.02mm | HIGH GENERATION SRL | unknown | EAR99 | 8536.41.00.20 | ||
|
2T-7188-032
Hi-G Relays
|
Check for Price | Contact Manufacturer | 1.92 W | 75 Ω | 5 A | 115 V | 28 V | 10 A | 50000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 160 mA | 9 V | 500 mV | 16 V | 5A@115VAC | 10A@28VDC | 20 ms | 20 ms | MIL-R-5757/23 | e4 | -65 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | GOLD | SOLDER | 13.24 mm | 33.02 mm | 27.31 mm | 27.31mm x 13.24mm x 33.02mm | HIGH GENERATION SRL | unknown | EAR99 | 8536.41.00.20 | |||
|
2T-7188-038
Hi-G Relays
|
Check for Price | Contact Manufacturer | 1.908 W | 170 Ω | 5 A | 115 V | 28 V | 10 A | 50000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 106 mA | 13.5 V | 750 mV | 18 V | 5A@115VAC | 10A@28VDC | 20 ms | 20 ms | MIL-R-5757/23 | e4 | -65 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | GOLD | SOLDER | 13.24 mm | 33.02 mm | 27.31 mm | 27.31mm x 13.24mm x 33.02mm | HIGH GENERATION SRL | unknown | EAR99 | 8536.41.00.20 |