Filter Your Search
1 - 10 of 19 results
|
DSH4785-040
Skyworks Solutions Inc
|
Check for Price | No | Obsolete | 10 µA | 1 V | RECTIFIER DIODE | SINGLE | NO | 30 V | 1 | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | SKYWORKS SOLUTIONS INC | unknown | EAR99 | ||||||||||||||||||||||
|
MMBD2838LT1
Freescale Semiconductor
|
Check for Price | No | Obsolete | 100 µA | 1.2 V | 4 ns | RECTIFIER DIODE | YES | 75 V | e0 | 150 °C | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | |||||||||||||||||||||||||
|
DSH4787-020
Skyworks Solutions Inc
|
Check for Price | No | Obsolete | 10 µA | 410 mV | 150 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 15 V | 1 | SCHOTTKY | 1 | Not Qualified | O-LALF-W2 | e0 | 150 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | SKYWORKS SOLUTIONS INC | unknown | EAR99 | O-LALF-W2 | 8541.10.00.70 | ||||||||
![]() |
1N4152
Semitronics Corp
|
Check for Price | Obsolete | 100 µA | 550 mV | 4 ns | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | 2 A | 1 | Not Qualified | O-XALF-W2 | DO-35 | 200 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | SEMITRONICS CORP | unknown | EAR99 | DO-35, 2 PIN | 8541.10.00.70 | DO-35 | 2 | |||||||
|
MMBD2837LT1
Freescale Semiconductor
|
Check for Price | No | Obsolete | 100 µA | 1.2 V | 4 ns | RECTIFIER DIODE | YES | 35 V | e0 | 150 °C | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | |||||||||||||||||||||||||
|
DSH4787-030
Skyworks Solutions Inc
|
Check for Price | No | Obsolete | 10 µA | 400 mV | 150 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | 1 | Not Qualified | O-LALF-W2 | e0 | 150 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | SKYWORKS SOLUTIONS INC | unknown | EAR99 | O-LALF-W2 | 8541.10.00.70 | ||||||||
![]() |
1N3605
American Power Devices Inc
|
Check for Price | Obsolete | 100 µA | 550 mV | 4 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | 2 A | 1 | Not Qualified | O-XALF-W2 | DO-35 | 200 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | AMERICAN POWER DEVICES INC | unknown | EAR99 | DO-35, 2 PIN | 8541.10.00.70 | DO-35 | 2 | ||||||||
![]() |
1N87A
Semitronics Corp
|
Check for Price | No | No | Obsolete | 100 µA | 250 mV | 80 mW | GERMANIUM | RECTIFIER DIODE | SINGLE | NO | 23 V | 1 | 200 mA | 1 | Not Qualified | O-XALF-W2 | e0 | DO-7 | 75 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | SEMITRONICS CORP | unknown | EAR99 | O-XALF-W2 | 8541.10.00.70 | DO-7 | 2 | ||||
![]() |
1N3605
Semitronics Corp
|
Check for Price | Obsolete | 100 µA | 550 mV | 2 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 30 V | 1 | 2 A | 1 | Not Qualified | O-PALF-W2 | DO-7 | 200 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SEMITRONICS CORP | unknown | EAR99 | DO-7, 2 PIN | 8541.10.00.70 | DO-7 | 2 | ||||||||
![]() |
1N3606
Semitronics Corp
|
Check for Price | Obsolete | 100 µA | 550 mV | 2 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | 2 A | 1 | Not Qualified | O-XALF-W2 | DO-7 | 200 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | SEMITRONICS CORP | unknown | EAR99 | O-XALF-W2 | 8541.10.00.70 | DO-7 | 2 |