Filter Your Search
1 - 10 of 602,433 results
|
EH1400SJETTS-1.704MTR
Ecliptek Corporation
|
Check for Price | No | Yes | Transferred | 1.704 MHz | 100 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 60/40 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 14.0mm x 9.8mm x 4.7mm | ECLIPTEK CORP | not_compliant | Clock | |||||||
|
EHF1125TTS-131.250M-G
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 131.25 MHz | 25 % | 5 TTL, 15 pF | 5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 55/45 % | e3 | 70 °C | SURFACE MOUNT | 14 | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 20.8mm x 13.2mm x 7.62mm | ECLIPTEK CORP | compliant | Clock | 14 Pin DIP | 4 | 14 Pin DIP | |||||
|
EHF1125TTS-8.3333M-G
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 8.3333 MHz | 25 % | 10 TTL, 50 pF | 5 V | CMOS | EHF11 | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 55/45 % | e3 | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 20.8mm x 13.2mm x 7.62mm | ECLIPTEK CORP | compliant | Clock | 14 Pin DIP | 4 | 14 Pin DIP | ROHS AND REACH COMPLIANT, GULLWING, METAL, DIP-14/4 | ||||
|
EMRA15R1H-34.560MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 34.56 MHz | 20 % | 15 pF | 3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 ns | NO | 3 ns | 3.3 V | 2.7 V | 60/40 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7.0mm x 5.0mm x 0.9mm | ECLIPTEK CORP | unknown | Clock | ||||||||
|
EMRA15W2J-14.31818MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 14.3182 MHz | 100 % | 15 pF | 3 V | LVCMOS | POWER DOWN; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 ns | NO | 3 ns | 3.3 V | 2.7 V | 55/45 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7.0mm x 5.0mm x 0.9mm | ECLIPTEK CORP | unknown | Clock | ||||||||
|
EQRA15H2H-49.000M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 49 MHz | 20 % | 15 pF | 3 V | CMOS | EQRA15 | ENABLE/DISABLE FUNCTION; BULK | 3 ns | NO | 3 ns | 3.45 V | 2.85 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.8mm | ECLIPTEK CORP | compliant | Clock | SMD 5.0mm x 7.0mm | 6 | SMD 5.0mm x 7.0mm | ||||
|
EQRA15K1H-83.333M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 83.333 MHz | 50 % | 15 pF | 3 V | CMOS | ENABLE/DISABLE FUNCTION; BULK | 3 ns | NO | 3 ns | 3.45 V | 2.85 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.8mm | ECLIPTEK CORP | compliant | Clock | SMD 5.0mm x 7.0mm | 6 | SMD 5.0mm x 7.0mm | ||||
|
EQRA15N2H-20.354M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 20.354 MHz | 100 % | 15 pF | 3 V | CMOS | ENABLE/DISABLE FUNCTION; BULK | 3 ns | NO | 3 ns | 3.45 V | 2.85 V | 55/45 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.8mm | ECLIPTEK CORP | compliant | Clock | SMD 5.0mm x 7.0mm | 6 | SMD 5.0mm x 7.0mm | ||||
|
EQRA25A1H-10.008M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 10.008 MHz | 100 % | 15 pF | 3 V | CMOS | ENABLE/DISABLE FUNCTION; BULK | 3 ns | NO | 3 ns | 3.15 V | 2.85 V | 60/40 % | e4 | 70 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.3mm | ECLIPTEK CORP | compliant | Clock | SMD 3.2mm x 5.0mm | 6 | SMD 3.2mm x 5.0mm | |||||
|
EQRA25G1H-11.101MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 11.101 MHz | 25 % | 15 pF | 3 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 ns | NO | 3 ns | 3.15 V | 2.85 V | 60/40 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.3mm | ECLIPTEK CORP | compliant | Clock |