Filter Your Search
1 - 10 of 603 results
|
AD5641AKSZ-REEL7
Analog Devices Inc
|
$3.4419 | No | Yes | Active | 3 V | 3 V | 0.0977 % | 14 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 10 µs | 6 µs | 100 µA | CMOS | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.25 mm | 1.1 mm | 2 mm | ANALOG DEVICES INC | TSSOP | ROHS COMPLIANT, MO-203-AB, SC-70, 6 PIN | 6 | KS-6 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||
|
MAX529CAG+
Maxim Integrated Products
|
$3.5066 | Yes | Yes | Transferred | 5 V | 3 V | 0.3906 % | 8 | YES | D/A CONVERTER | BINARY | SERIAL | -5 V | 8 | 3 µs | 1000 ns | 9 mA | BICMOS | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5.29 mm | 1.99 mm | 8.2 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP-24 | 24 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX529CWG+
Maxim Integrated Products
|
$4.1068 | Yes | Yes | Transferred | 5 V | 3 V | 0.3906 % | 8 | YES | D/A CONVERTER | BINARY | SERIAL | -5 V | 8 | 2 µs | 1000 ns | 9 mA | BICMOS | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5.29 mm | 1.99 mm | 8.2 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP-24 | 24 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
AD5641AKSZ-500RL7
Analog Devices Inc
|
$4.4149 | No | Yes | Active | 3 V | 3 V | 0.0977 % | 14 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 10 µs | 6 µs | 100 µA | CMOS | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.25 mm | 1.1 mm | 2 mm | ANALOG DEVICES INC | TSSOP | LEAD FREE, MO-203-AB, SC-70, 6 PIN | 6 | KS-6 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||
|
AD5641BKSZ-500RL7
Analog Devices Inc
|
$5.0263 | No | Yes | Active | 3 V | 3 V | 0.0244 % | 14 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 10 µs | 6 µs | 100 µA | CMOS | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.25 mm | 1.1 mm | 2 mm | ANALOG DEVICES INC | TSSOP | LEAD FREE, MO-203-AB, SC-70, 6 PIN | 6 | KS-6 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||
|
MAX504CPD+
Analog Devices Inc
|
$5.8720 | Yes | Obsolete | 5 V | 3 V | 0.0488 % | 10 | NO | D/A CONVERTER | BINARY | SERIAL | 1 | 25 µs | 400 µA | CMOS | COMMERCIAL | R-PDIP-T14 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 19.05 mm | 14-PDIP-300_MIL | 14 | 14-PDIP-300_MIL | Analog Devices | 1997-12-02 | |||||||||||
|
MAX5121AEEE+
Maxim Integrated Products
|
$5.9556 | Yes | Yes | Transferred | 3 V | 3 V | 0.0244 % | 12 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 20 µs | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 3.9 mm | 1.75 mm | 4.89 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
MAX504CSD+
Analog Devices Inc
|
$6.5300 | Yes | Active | 5 V | 3 V | 0.0488 % | 10 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 25 µs | 400 µA | CMOS | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 8.65 mm | ANALOG DEVICES INC | 14-SOIC_N-150_MIL | 0.150 INCH, SOIC-14 | 14 | 14-SOIC_N-150_MIL | compliant | Analog Devices | 1997-12-02 | ||||||||
|
AD7302BRUZ
Analog Devices Inc
|
$6.6152 | No | Yes | Active | 3 V | 3 V | 0.3906 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | 2 µs | 1.2 µs | 5 mA | CMOS | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 1.1 mm | 6.5 mm | ANALOG DEVICES INC | TSSOP | TSSOP-20 | 20 | RU-20 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||
|
MAX504ESD+
Maxim Integrated Products
|
$6.7216 | Yes | Yes | Transferred | 5 V | 3 V | 0.0488 % | 10 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 25 µs | 400 µA | CMOS | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 8.65 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 |