Filter Your Search
1 - 10 of 631 results
|
IXBOD1-07
IXYS Corporation
|
$10.4322 | Yes | Yes | Transferred | 30 mA | 30 mA | 550 V | 700 V | RVS BLOCKING BOD | SINGLE | R-PSIP-T2 | e3 | Not Qualified | 125 °C | -40 °C | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | SINGLE | IXYS CORP | not_compliant | EAR99 | 8541.30.00.80 | |||||||
|
IXBOD1-09
IXYS Corporation
|
$10.4322 | Yes | Yes | Transferred | 30 mA | 30 mA | 850 V | 900 V | RVS BLOCKING BOD | SINGLE | R-PSIP-T2 | e3 | Not Qualified | 125 °C | -40 °C | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | SINGLE | IXYS CORP | not_compliant | EAR99 | 8541.30.00.80 | |||||||
|
IXBOD1-10
IXYS Corporation
|
$10.9030 | Yes | Yes | Transferred | 30 mA | 30 mA | 950 V | 1 kV | RVS BLOCKING BOD | SINGLE | R-PSIP-T2 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | SINGLE | IXYS CORP | compliant | EAR99 | 8541.30.00.80 | |||||||
|
IXBOD1-08
IXYS Corporation
|
$10.9030 | Yes | Yes | Transferred | 30 mA | 30 mA | 750 V | 800 V | RVS BLOCKING BOD | SINGLE | R-PSIP-T2 | e3 | Not Qualified | 125 °C | -40 °C | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | SINGLE | IXYS CORP | not_compliant | EAR99 | 8541.30.00.80 | |||||||
|
IXBOD2-06
IXYS Corporation
|
$11.2738 | Yes | Transferred | RVS BLOCKING BOD | IXYS CORP | compliant | EAR99 | ||||||||||||||||||||||||||||
|
IXBOD1-06
IXYS Corporation
|
$11.6996 | Yes | Yes | Transferred | 30 mA | 30 mA | 550 V | 600 V | RVS BLOCKING BOD | SINGLE | R-PSIP-T2 | e3 | Not Qualified | 125 °C | -40 °C | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | SINGLE | IXYS CORP | not_compliant | EAR99 | 8541.30.00.80 | IN-LINE, R-PSIP-T2 | ||||||
|
IXBOD1-08
Littelfuse Inc
|
$11.7679 | Yes | Active | 30 mA | 30 mA | 750 V | 800 V | RVS BLOCKING BOD | SINGLE | R-PSIP-T2 | e3 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | not_compliant | LITTELFUSE | ||||||||
|
IXBOD1-09
Littelfuse Inc
|
$11.9294 | Yes | Active | 30 mA | 30 mA | 850 V | 900 V | RVS BLOCKING BOD | SINGLE | R-PSIP-T2 | e3 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | not_compliant | |||||||||
|
IXBOD1-10
Littelfuse Inc
|
$11.9366 | Yes | Active | 30 mA | 30 mA | 950 V | 1 kV | RVS BLOCKING BOD | SINGLE | R-PSIP-T2 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | SINGLE | LITTELFUSE INC | compliant | LITTELFUSE | ||||||||
|
IXBOD2-13
IXYS Corporation
|
$12.1411 | Yes | Transferred | RVS BLOCKING BOD | IXYS CORP | compliant | EAR99 |