Filter Your Search
1 - 10 of 16,941 results
|
T101SHCGE
C&K
|
$0.5269 | Yes | Yes | Active | 3 A | 28 V | 60000 Cycle(s) | 0.1 mΩ | SPDT | LATCHED | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | PANEL MOUNTABLE | 0.4VA@20VAC | 3A@120VAC | 3A@28VDC | 3 A | ON-ON | 120 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRASS | 10-48 | COPPER ALLOY | GOLD OVER NICKEL | COIN SILVER | STAINLESS STEEL | 3 | EPOXY TERMINAL SEALED | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.37 inch | 5.08 mm | 8.64 mm | 8.13 mm | 0.22 inch | 0.13 inch | C & K COMPONENTS LLC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 | |||||||
|
T101LTCQE
C&K
|
$0.8471 | Yes | Yes | Active | 3 A | 28 V | 60000 Cycle(s) | 0.1 mΩ | SPDT | LATCHED | SILVER | TOGGLE SWITCH | TOGGLE | PANEL MOUNTABLE | 3A@120VAC | 3A@28VDC | 3 A | ON-ON | 120 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRASS | 1/4-40 | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | 3 | EPOXY TERMINAL SEALED | MIL-STD | NO | SILVER | COPPER ALLOY | SOLDER | 0.29 inch | 5.08 mm | 8.64 mm | 8.13 mm | 0.31 inch | 0.13 inch | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 | ||||||||
|
T101S1H9CQE
C&K
|
$0.8471 | Yes | Active | 3 A | 28 V | 60000 Cycle(s) | 0.1 mΩ | SPDT | SILVER | TOGGLE SWITCH | TOGGLE | 3A@120VAC | 3A@28VDC | 3 A | ON-ON | 120 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRASS | 10-48 | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | 3 | EPOXY | MIL-STD | NO | SILVER | COPPER ALLOY | SOLDER | 0.41 inch | 0.22 inch | 0.13 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | |||||||||||||||
|
TT13D7T1/4
TE Connectivity
|
$1.0000 | Yes | Obsolete | 3 A | 28 V | 20000 Cycle(s) | 0.02 mΩ | SPDT | LATCHED | SILVER | TOGGLE SWITCH | LARGE FLAT TYPE | 3A@125VAC | 2A@28VDC | 3 A | ON-ON | 125 V | 1 kV | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | 26 deg | GOLD | BRASS | 0.194 inch | 1/4-40 | SILVER | BREAK-BEFORE-MAKE | GOLD | THERMOPLASTIC | EPOXY TERMINAL SEALED | WAVE | NO | WIRE | SOLVENT | 0.49 inch | 5.334 mm | 31.75 mm | 12.4 mm | 0.11 inch | TE CONNECTIVITY LTD | compliant | ||||||||||||||||
|
8280K116
Eaton Corporation
|
$1.0000 | No | Active | 3 A | 250 V | SPST | LATCHED | TOGGLE SWITCH | BAT LEVER TYPE | 3A@250VAC | 3A@250VDC | 3 A | 250 V | PANEL MOUNT-THREADED | NO | SOLDER | 13.49 mm | 21.43 mm | 25.4 mm | EATON CORP | compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||||||||||||||||||||||
|
TTE43N9T1/4E
TE Connectivity
|
$1.0000 | No | Obsolete | 3 A | 28 V | 4PDT | TOGGLE SWITCH | 3 A | ON-ON | 125 V | 1 kV | 1 GΩ | PANEL MOUNT | SILVER | GOLD | NO | SOLDER | TE CONNECTIVITY LTD | unknown | TE Connectivity | |||||||||||||||||||||||||||||||||||||||
|
TT43N2T
TE Connectivity
|
$1.0000 | Yes | Obsolete | 3 A | 28 V | 20000 Cycle(s) | 0.02 mΩ | 4PDT | LATCHED | SILVER | TOGGLE SWITCH | BATON MEDIUM TYPE | 3A@125VAC | 2A@28VDC | 3 A | ON-ON | 125 V | 1 kV | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | 26 deg | BRASS | 0.194 inch | 10-48 | SILVER | BREAK-BEFORE-MAKE | GOLD | THERMOPLASTIC | EPOXY TERMINAL SEALED | WAVE | NO | WIRE | SOLVENT | 0.29 inch | 9.144 mm | 24.384 mm | 7.37 mm | 0.22 inch | 0.11 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||
|
200MSP1T1B1M2QEH
E-Switch Inc
|
$2.0818 | Yes | Active | 3 A | 28 V | 30000 Cycle(s) | 0.02 mΩ | SPDT | LATCHED | SILVER | TOGGLE SWITCH | TOGGLE | APPROVALS: CUL; UL | 3A@120VAC | 3A@28VDC | 3 A | ON-ON | 120 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRASS | 10-48 | COPPER ALLOY | SILVER | COPPER ALLOY | STAINLESS STEEL | 3 | EPOXY TERMINAL SEALED | NO | Silver (Ag) | COPPER ALLOY | SOLDER | 0.37 inch | 5.08 mm | 8.64 mm | 8.13 mm | 0.22 inch | 0.13 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.65 | E-Switch | ||||||||||
|
200MSP1T2B3M1QEH
E-Switch Inc
|
$2.1580 | Active | 3 A | 28 V | 30000 Cycle(s) | 0.02 mΩ | SPDT | SILVER | TOGGLE SWITCH | TOGGLE | 1A@250VAC | 3A@28VDC | 1 A | ON-ON | 250 V | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | 25 deg | CHROME | BRASS | 0.394 inch | 10-48 | COPPER ALLOY | SILVER | COPPER ALLOY | STAINLESS STEEL | EPOXY | NO | COPPER ALLOY | QUICK CONNECT | 0.21 inch | 5.08 mm | 8.636 mm | 8.128 mm | 0.22 inch | 0.11 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||||
|
200MSP1T1B4M2RE
E-Switch Inc
|
$2.1802 | Active | 3 A | 28 V | 30000 Cycle(s) | 0.02 mΩ | SPDT | SILVER | TOGGLE SWITCH | TOGGLE | 0.4VA@20VAC | 1A@250VAC | 3A@28VDC | 1 A | ON-ON | 250 V | 1400VAC V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRASS | 0.394 inch | 10-48 | COPPER ALLOY | SILVER | COPPER ALLOY | 3 | EPOXY | NO | COPPER ALLOY | SOLDER | 0.37 inch | 5.08 mm | 8.8138 mm | 8.1534 mm | 0.22 inch | 0.13 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch |