Filter Your Search
1 - 10 of 66 results
|
2N876
Digitron Semiconductors
|
Check for Price | Obsolete | 1.5 V | 350 A | 100 µA | 5 mA | 200 µA | 15 V | SCR | 800 mV | 20 A | 100 °C | -60 °C | NO | DIGITRON SEMICONDUCTORS | , | unknown | EAR99 | ||||||||||||||||||||||||||||
|
C106Q1
Digitron Semiconductors
|
Check for Price | No | Obsolete | 2.2 V | 4 kA | 100 µA | 3 mA | 200 µA | 15 V | SCR | 40 µs | 800 mV | 20 A | e0 | 110 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | DIGITRON SEMICONDUCTORS | , | unknown | EAR99 | ||||||||||||||||||||||||
|
C106Q1
Harris Semiconductor
|
Check for Price | No | Obsolete | 4 kA | 100 µA | 3 mA | 200 µA | 15 V | SCR | 40 µs | 800 mV | 20 A | e0 | 110 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | |||||||||||||||||||||||||
|
SFS884
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 80 µA | 15 V | 785 mA | SCR | SINGLE | 15 V | TO-18 | O-MBCY-W3 | Not Qualified | 150 °C | -65 °C | ANODE | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | SOLID STATE DEVICES INC | CYLINDRICAL, O-MBCY-W3 | compliant | EAR99 | BCY | 3 | 8541.30.00.80 | |||||||||||||||||
|
2N884
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 350 A | 20 µA | 1 mA | 20 µA | 15 V | SCR | 600 mV | 20 A | e0 | 100 °C | -60 °C | NO | Tin/Lead (Sn/Pb) | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||||||||||
|
MCR101HR
Digitron Semiconductors
|
Check for Price | Active | 1.7 V | 100 µA | 5 mA | 200 µA | 15 V | 800 mA | SCR | SINGLE | HIGH RELIABILITY | 800 mV | 6 A | 100 µA | 15 V | TO-92 | O-PBCY-T3 | MIL-PRF-19500 | 85 °C | -65 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | DIGITRON SEMICONDUCTORS | , | unknown | EAR99 | 8541.30.00.80 | |||||||||||||
|
C106Q1
Loras Industries Inc
|
Check for Price | No | Obsolete | 4 kA | 100 µA | 3 mA | 200 µA | 15 V | 4 A | SCR | SINGLE | 40 µs | 800 mV | 20 A | 10 µA | TO-202AB | R-PSFM-T3 | e0 | Not Qualified | 110 °C | -40 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | LORAS INDUSTRIES INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||
|
C108Q3
Digitron Semiconductors
|
Check for Price | No | Obsolete | 1.3 V | 5 kA | 100 µA | 3 mA | 200 µA | 15 V | SCR | 40 µs | 800 mV | 30 A | e0 | 110 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | DIGITRON SEMICONDUCTORS | , | unknown | EAR99 | ||||||||||||||||||||||||
|
C106Q-YB
NEC Electronics America Inc
|
Check for Price | Obsolete | 3 mA | 200 µA | 15 V | 4 A | SCR | SINGLE | 40 µs | 800 mV | 10 µA | 15 V | TO-202 | R-PSFM-T3 | Not Qualified | 110 °C | -40 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | NEC ELECTRONICS AMERICA INC | PLASTIC PACKAGE-3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||
|
TIC35
Texas Instruments
|
Check for Price | No | Obsolete | 400 A | 100 µA | 2 mA | 20 µA | 15 V | 400 mA | SCR | SINGLE | RADIATION RESISTANT | 750 mV | 3 A | 5 V | TO-18 | O-MBCY-W3 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | CYLINDRICAL, O-MBCY-W3 | not_compliant | EAR99 | 8541.30.00.80 |