Filter Your Search
1 - 10 of 25 results
|
10A12-N4
UltraVolt Inc
|
Check for Price | Contact Manufacturer | 12 V | 16 V | 11 V | 10 kV | 10 A | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | 0.04242 Vrms | 4 W | CE, UL | 65 °C | -40 °C | 38.1 mm | 94 mm | ULTRAVOLT INC | unknown | EAR99 | ||||||||||||||||||||||
|
0.2US12-N0.1
UltraVolt Inc
|
Check for Price | Contact Manufacturer | 12 V | 200 V | 15.5 V | 11.5 V | 1 | NO | YES | SEATED HGT NOM | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 100 mW | R-XDMA-T7 | 50 °C | -10 °C | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 20.5 mm | 25.5 mm | 11 mm | ULTRAVOLT INC | unknown | EAR99 | PACKAGE-7 | ||||||||||||
|
0.5US12-P0.1
UltraVolt Inc
|
Check for Price | Contact Manufacturer | 12 V | 500 V | 15.5 V | 11.5 V | 1 | NO | YES | SEATED HGT NOM | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 100 mW | R-XDMA-T7 | 50 °C | -10 °C | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 20.5 mm | 25.5 mm | 11 mm | ULTRAVOLT INC | unknown | EAR99 | PACKAGE-7 | ||||||||||||
|
0.3US5-P0.1
UltraVolt Inc
|
Check for Price | Contact Manufacturer | 5 V | 300 V | 5.5 V | 4.5 V | 1 | NO | YES | SEATED HGT NOM | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 100 mW | R-XDMA-T7 | 50 °C | -10 °C | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 20.5 mm | 25.5 mm | 11 mm | ULTRAVOLT INC | unknown | EAR99 | PACKAGE-7 | ||||||||||||
|
2A12-P4
UltraVolt Inc
|
Check for Price | Contact Manufacturer | 12 V | 16 V | 11 V | 2 kV | 15 A | 1 | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | 20 W | UL, CE, IEC, DEMKO | 65 °C | -40 °C | 38.1 mm | 94 mm | ULTRAVOLT INC | unknown | EAR99 | ||||||||||||||||||||||||
|
15FL12-12W
UltraVolt Inc
|
Check for Price | Yes | Contact Manufacturer | 12 V | 5.1 V | 12.6 V | 11.4 V | 5.049 V | 5.151 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 12 W | R-PDMA-T14 | 55 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 38.1 mm | 144.8 mm | 31.07 mm | ULTRAVOLT INC | compliant | EAR99 | ROHS COMPLIANT, PLASTIC, PACKAGE-14 | ||||||||
|
2C24-P125
UltraVolt Inc
|
Check for Price | Contact Manufacturer | 24 V | 30 V | 23 V | 2 kV | 62 mA | 1 | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | 125 W | CE, UL | 65 °C | -40 °C | 114.3 mm | 114.3 mm | ULTRAVOLT INC | unknown | EAR99 | ||||||||||||||||||||||||
|
0.5US5-P0.1
UltraVolt Inc
|
Check for Price | Contact Manufacturer | 5 V | 500 V | 5.5 V | 4.5 V | 1 | NO | YES | SEATED HGT NOM | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 100 mW | R-XDMA-T7 | 50 °C | -10 °C | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 20.5 mm | 25.5 mm | 11 mm | ULTRAVOLT INC | unknown | EAR99 | PACKAGE-7 | ||||||||||||
|
0.3US5-N0.1
UltraVolt Inc
|
Check for Price | Contact Manufacturer | 5 V | 300 V | 5.5 V | 4.5 V | 1 | NO | YES | SEATED HGT NOM | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 100 mW | R-XDMA-T7 | 50 °C | -10 °C | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 20.5 mm | 25.5 mm | 11 mm | ULTRAVOLT INC | unknown | EAR99 | PACKAGE-7 | ||||||||||||
|
2C24-P250-I10
UltraVolt Inc
|
Check for Price | Yes | Contact Manufacturer | 24 V | 30 V | 23 V | 2 kV | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 250 W | R-XXMA-X22 | 65 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 22 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | ULTRAVOLT INC | compliant | EAR99 | PACKAGE-22 |