Filter Your Search
1 - 8 of 8 results
|
CA1-B2-14-680-312-MG
Carling Technologies
|
Check for Price | Active | 240 V | 80 V | 80 A | MAGNETIC CIRCUIT BREAKER | HANDLE | SERIES TRIP | 10 kA | UL | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | STUD | 19.05 mm | 63.5 mm | 47 mm | CARLING TECHNOLOGIES INC | compliant | |||||
|
CA1-B2-14-632-312-MG
Carling Technologies
|
Check for Price | Active | 80 V | 32 A | MAGNETIC CIRCUIT BREAKER | HANDLE | SERIES TRIP | 10 kA | CSA, UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | STUD | 19.18 mm | 78.23 mm | 99.06 mm | CARLING TECHNOLOGIES INC | compliant | |||||
|
GA1-B0-14-663-12-ME
Carling Technologies
|
Check for Price | Active | 80 V | 63 A | MAGNETIC CIRCUIT BREAKER | HANDLE | SERIES TRIP | 3 kA | CCC; CSA; TUV; UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | DIN RAIL | 1 | NO | SNAP ON | 17.48 mm | 66.55 mm | 92.08 mm | CARLING TECHNOLOGIES INC | compliant | |||||
|
CA2-P2-D4-817-312-MK
Carling Technologies
|
Check for Price | Yes | Active | 80 V | 170 A | MAGNETIC CIRCUIT BREAKER | HANDLE | STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 10 kA | UL; VDE | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 2 | NO | STUD | 38.48 mm | 47 mm | 65.1 mm | CARLING TECHNOLOGIES INC | compliant | |||
|
GA2-B3-11-663-12-MC
Carling Technologies
|
Check for Price | Active | 80 V | 63 A | MAGNETIC CIRCUIT BREAKER | HANDLE | SERIES TRIP | 3 kA | CSA, UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | DIN RAIL | 2 | NO | SNAP ON | 34.95 mm | 66.55 mm | 106.38 mm | CARLING TECHNOLOGIES INC | compliant | |||||
|
CA2-P2-D4-912-312-MK
Carling Technologies
|
Check for Price | Yes | Active | 80 V | 125 A | MAGNETIC CIRCUIT BREAKER | HANDLE | STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 10 kA | UL; VDE | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 2 | NO | STUD | 38.48 mm | 47 mm | 65.1 mm | CARLING TECHNOLOGIES INC | compliant | |||
|
CA1-B2-12-630-312-MG
Carling Technologies
|
Check for Price | Active | 240 V | 80 V | 30 A | MAGNETIC CIRCUIT BREAKER | HANDLE | SERIES TRIP | 10 kA | UL | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | STUD | 19.05 mm | 63.5 mm | 47 mm | CARLING TECHNOLOGIES INC | compliant | |||||
|
GA1-B0-16-613-12-MG
Carling Technologies
|
Check for Price | Active | 80 V | 13 A | MAGNETIC CIRCUIT BREAKER | HANDLE | SERIES TRIP | 5 kA | UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | DIN RAIL | 1 | NO | SCREW | 17.48 mm | 59.72 mm | 110 mm | CARLING TECHNOLOGIES INC | compliant |