Filter Your Search
1 - 10 of 229 results
|
CL21400V473M
Xiamen Faratronic Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 47 nF | 400 V | 20 % | 5330 | 20 % | POLYESTER | FILM CAPACITOR | 85 °C | -55 °C | 2 | Radial | 10 mm | 12 mm | 13.5 mm | 7.5 mm | XIAMEN FARATRONIC CO LTD | , 5330 | compliant | EAR99 | 8532.25.00.80 | ||||||||||||
|
473FFR100KCF05
Illinois Capacitor Inc
|
Check for Price | Obsolete | 47 nF | 100 V | 5330 | POLYESTER | FILM CAPACITOR | FFR | Tape & Reel/Ammo Pack, Cut/Formed Leads | 63 V | FFR | 125 °C | -55 °C | 2 | Radial | 10 mm | 10.5 mm | 13.5 mm | 7.5 mm | ILLINOIS CAPACITOR INC | , 5330 | unknown | EAR99 | 8532.25.00.80 | |||||||||||
|
650B1C823G
Electrocube Inc
|
Check for Price | Yes | Obsolete | 82 nF | 200 V | 2 % | 5330 | 2 % | THROUGH HOLE MOUNT | POLYCARBONATE | FILM CAPACITOR | 650B | 650 | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin (Sn) | WIRE | 5.334 mm | 13.462 mm | 7.62 mm | ELECTROCUBE INC | , 5330 | compliant | EAR99 | 8532.25.00.60 | |||||
|
473FFR100KF04
Illinois Capacitor Inc
|
Check for Price | Obsolete | 47 nF | 100 V | 10 % | 5330 | 10 % | POLYESTER | FILM CAPACITOR | FFR | Tape & Reel/Ammo Pack, Cut/Formed Leads | 63 V | FFR | 125 °C | -55 °C | 2 | Radial | 10 mm | 10.5 mm | 13.5 mm | 7.5 mm | ILLINOIS CAPACITOR INC | , 5330 | unknown | EAR99 | 8532.25.00.80 | |||||||||
|
D1-184D
Electron Products Inc
|
Check for Price | Contact Manufacturer | 180 nF | 100 V | 5 % | 5330 | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 70 V | 125 °C | -55 °C | 2 | Axial | NO | WIRE | 4.318 mm | 13.462 mm | 7.62 mm | ELECTRON PRODUCTS INC | , 5330 | unknown | EAR99 | 8532.25.00.80 | ||||||||||
|
2113TF-3-.22-1-5
EFC Wesco
|
Check for Price | Yes | Contact Manufacturer | 220 nF | 100 V | 5 % | 5330 | 5 % | POLYPROPYLENE | FILM CAPACITOR | 2113TF | 125 °C | -55 °C | 2 | Axial | 5.334 mm | 13.487 mm | 7.62 mm | ELECTRONIC FILM CAPACITORS INC | , 5330 | compliant | EAR99 | 8532.25.00.80 | ||||||||||||
|
PMF564G.5A3
Reliable Capacitors Inc
|
Check for Price | Contact Manufacturer | 560 nF | 50 V | 1 % | 5330 | 1 % | POLYCARBONATE | FILM CAPACITOR | PMF | Special Values on Request | PMF | 125 °C | -55 °C | 2 | Axial | 4.318 mm | 13.462 mm | 7.62 mm | RELIABLE CAPACITORS CO | , 5330 | unknown | EAR99 | 8532.25.00.80 | |||||||||||
|
650B1F123M
Electrocube Inc
|
Check for Price | Yes | Obsolete | 12 nF | 600 V | 20 % | 5330 | 20 % | THROUGH HOLE MOUNT | POLYCARBONATE | FILM CAPACITOR | 650B | 650 | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin (Sn) | WIRE | 5.08 mm | 13.462 mm | 7.62 mm | ELECTROCUBE INC | , 5330 | compliant | EAR99 | 8532.25.00.60 | |||||
|
DW3D184M
American Capacitor Corporation
|
Check for Price | Contact Manufacturer | 180 nF | 100 V | 20 % | 5330 | 20 % | POLYESTER | FILM CAPACITOR | 70 V | D | 125 °C | -55 °C | 2 | Axial | 4.318 mm | 13.462 mm | 7.62 mm | AMERICAN CAPACITOR CORP | , 5330 | unknown | EAR99 | 8532.25.00.80 | ||||||||||||
|
D2-683C-R
Electron Products Inc
|
Check for Price | Contact Manufacturer | 68 nF | 200 V | 3 % | 5330 | 3 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 120 V | 125 °C | -55 °C | 2 | Axial | NO | WIRE | 4.318 mm | 13.462 mm | 7.62 mm | ELECTRON PRODUCTS INC | , 5330 | unknown | EAR99 | 8532.25.00.80 |