Filter Your Search
1 - 10 of 10 results
|
30-201B
Grayhill Inc
|
$27.1561 | Yes | Yes | Active | 150 mA | 24 V | 500000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | PLUNGER | 0.15A@24VDC | e4 | -40 °C | 80 °C | PANEL MOUNT-THREADED | NON-ILLUMINATED | IP67 | NO | GOLD OVER NICKEL | SOLDER | 7.58 mm | 17.53 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.31 | |||
|
30-201B-1S
Grayhill Inc
|
$28.6267 | Yes | Yes | Active | 150 mA | 24 V | 500000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | PLUNGER | 0.15A@24VDC | e4 | -40 °C | 80 °C | PANEL MOUNT-THREADED | NON-ILLUMINATED | IP67 | NO | GOLD OVER NICKEL | SOLDER | 7.58 mm | 17.53 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.31 | Grayhill | ||
|
30-201B-3
Grayhill Inc
|
Check for Price | Yes | Yes | Active | 150 mA | 24 V | 500000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | PLUNGER | 0.15A@24VDC | e4 | -40 °C | 80 °C | PANEL MOUNT-THREADED | NON-ILLUMINATED | IP67 | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 7.58 mm | 17.53 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.31 | |||
|
30-201B-ES
Grayhill Inc
|
Check for Price | Yes | Yes | Active | 150 mA | 24 V | 500000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | PLUNGER | 0.15A@24VDC | e4 | -40 °C | 80 °C | PANEL MOUNT-THREADED | NON-ILLUMINATED | IP67 | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 7.58 mm | 17.53 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.31 | |||
|
30-201B-1
Grayhill Inc
|
Check for Price | Yes | Yes | Active | 150 mA | 24 V | 500000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | PLUNGER | 0.15A@24VDC | e4 | -40 °C | 80 °C | PANEL MOUNT-THREADED | NON-ILLUMINATED | IP67 | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 7.58 mm | 17.53 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.31 | |||
|
30-201B-2S
Grayhill Inc
|
Check for Price | Yes | Yes | Active | 150 mA | 24 V | 500000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | PLUNGER | 0.15A@24VDC | e4 | -40 °C | 80 °C | PANEL MOUNT-THREADED | NON-ILLUMINATED | IP67 | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 7.58 mm | 17.53 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.31 | |||
|
30-201B-E
Grayhill Inc
|
Check for Price | Yes | Yes | Active | 150 mA | 24 V | 500000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | PLUNGER | 0.15A@24VDC | e4 | -40 °C | 80 °C | PANEL MOUNT-THREADED | NON-ILLUMINATED | IP67 | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 7.58 mm | 17.53 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.31 | |||
|
30-201B-S
Grayhill Inc
|
Check for Price | Yes | Yes | Active | 150 mA | 24 V | 500000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | PLUNGER | 0.15A@24VDC | e4 | -40 °C | 80 °C | PANEL MOUNT-THREADED | NON-ILLUMINATED | IP67 | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 7.58 mm | 17.53 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.31 | |||
|
30-201B-2
Grayhill Inc
|
Check for Price | Yes | Yes | Active | 150 mA | 24 V | 500000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | PLUNGER | 0.15A@24VDC | e4 | -40 °C | 80 °C | PANEL MOUNT-THREADED | NON-ILLUMINATED | IP67 | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 7.58 mm | 17.53 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.31 | |||
|
30-201B-3S
Grayhill Inc
|
Check for Price | Yes | Yes | Active | 150 mA | 24 V | 500000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | PLUNGER | 0.15A@24VDC | e4 | -40 °C | 80 °C | PANEL MOUNT-THREADED | NON-ILLUMINATED | IP67 | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 7.58 mm | 17.53 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.31 |