Filter Your Search
1 - 10 of 208,562 results
|
C-15-DFB-PD-SSCMI-G5
Source Photonics
|
Check for Price | No | No | Obsolete | 1.55 µm | 1.535 µm | 1.565 µm | DFB LASER MODULE EMITTER | ISOLATOR, MONITOR PHOTODIODE | GR-468 | 3 ps | 9/125, SMF | 2 | 3 ps | 20 mA | DIGITAL | 70 °C | SC/PC CONNECTOR | THROUGH HOLE MOUNT | NO | 35 mm | 6.3 mm | SOURCE PHOTONICS INC | unknown | |||||||||
|
C-15-DFB-TD-SSTH-O
Source Photonics
|
Check for Price | No | No | Obsolete | 1.55 µm | 1.535 µm | 1.565 µm | DFB LASER MODULE EMITTER | MONITOR PHOTODIODE | GR-468 | 3 ps | 9/125, SMF | 2 | 3 ps | 20 mA | DIGITAL | 70 °C | ST/PC CONNECTOR | PANEL MOUNT, THROUGH HOLE MOUNT | NO | SOURCE PHOTONICS INC | unknown | |||||||||||
|
C-15-DFB2.5-TD-SSTM-O-G5
Source Photonics
|
Check for Price | No | No | Obsolete | 1.55 µm | 1.535 µm | 1.565 µm | 2.5 Gbps | 1.2 V | DFB LASER DIODE EMITTER | MONITOR PHOTODIODE | GR-468 | 150 ps | 9/125, SMF | 1 | 150 ps | 1.5 V | 20 mA | DIGITAL | 70 °C | ST CONNECTOR | SOURCE PHOTONICS INC | unknown | ||||||||||
|
C-15-002-TB-SMU2/APC-K-G5
Source Photonics
|
Check for Price | No | No | Obsolete | 1.55 µm | 1.53 µm | 1.57 µm | 2.5 Gbps | LASER DIODE MODULE EMITTER | MONITOR PHOTODIODE | GR-468 | 150 ps | 9/125, SMF | 2 | 150 ps | 3 nm | 10 mA | DIGITAL | -40 °C | 85 °C | MU/APC CONNECTOR | PANEL MOUNT | NO | SOURCE PHOTONICS INC | unknown | ||||||||
|
C-1550-DFB2.5-PB-SFCMI-GR
Source Photonics
|
Check for Price | Yes | Yes | Obsolete | 1.55 µm | DFB LASER MODULE EMITTER | 1.5 V | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) | SOURCE PHOTONICS INC | unknown | |||||||||||||||||||
|
C-1550-DFB2.5-RD-SSTHI/APC-GR
Source Photonics
|
Check for Price | Yes | Yes | Obsolete | 1.55 µm | DFB LASER MODULE EMITTER | 1.5 V | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) | SOURCE PHOTONICS INC | unknown | |||||||||||||||||||
|
C-1570-DFB2.5-RD-SSC2I
Source Photonics
|
Check for Price | No | No | Obsolete | 1.57 µm | DFB LASER MODULE EMITTER | 1.5 V | 70 °C | THROUGH HOLE MOUNT | NO | SOURCE PHOTONICS INC | unknown | |||||||||||||||||||||
|
C-1570A-DFB2.5-PD-SSC2I
Source Photonics
|
Check for Price | No | No | Obsolete | 1.57 µm | DFB LASER MODULE EMITTER | 1.5 V | 70 °C | THROUGH HOLE MOUNT | NO | SOURCE PHOTONICS INC | unknown | |||||||||||||||||||||
|
C-1590-DFB2.5-RD-SFC2I-GR
Source Photonics
|
Check for Price | Yes | Yes | Obsolete | 1.59 µm | DFB LASER MODULE EMITTER | 1.5 V | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) | SOURCE PHOTONICS INC | unknown | |||||||||||||||||||
|
C-15-DFB-PB-SH-O
Source Photonics
|
Check for Price | No | No | Obsolete | 1.55 µm | 1.535 µm | 1.565 µm | DFB LASER MODULE EMITTER | MONITOR PHOTODIODE | GR-468 | 3 ps | 9/125, SMF | 2 | 3 ps | 20 mA | DIGITAL | 70 °C | PANEL MOUNT, THROUGH HOLE MOUNT | NO | 35 mm | 6.3 mm | SOURCE PHOTONICS INC | unknown |