Filter Your Search
1 - 10 of 135,550 results
![]() |
7B-30.000MBBK-T
TXC Corporation
|
$0.1540 | Yes | Yes | Obsolete | 30 MHz | 50 ppm | 0.005 % | 3 PPM/YEAR | 40 Ω | 20 pF | 5.0mm x 3.2mm x 0.9mm | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 0.9mm | TXC CORP | SMD, 4 PIN | unknown | |||||||
|
9B-30.000MBBK-B
TXC Corporation
|
$0.1915 | Yes | Obsolete | 30 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 30 Ω | 20 pF | L11.5XB5.0XH3.68 (mm)/L0.453XB0.197XH0.145 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | BULK | 1 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.5XB5.0XH3.68 (mm)/L0.453XB0.197XH0.145 (inch) | TXC CORP | HC-49S, 2 PIN | unknown | 8541.60.00.60 | TXC CORPORATION | |||||
|
9C-30.000MBBK-T
TXC Corporation
|
$0.1936 | Yes | Obsolete | 30 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 100 Ω | 20 pF | L11.4XB4.8XH3.8 (mm)/L0.449XB0.189XH0.15 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L11.4XB4.8XH3.8 (mm)/L0.449XB0.189XH0.15 (inch) | TXC CORP | HC-49S, SMD, 2 PIN | compliant | 8541.60.00.60 | ||||||
![]() |
ABM8-30.000MHZ-12-B1U-T
Abracon Corporation
|
$0.1957 | Yes | Active | 30 MHz | 10 ppm | 0.001 % | 3 PPM/FIRST YEAR | 40 Ω | 12 pF | 3.2mm X 2.5mm X 0.8mm | 70 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 3.2mm X 2.5mm X 0.8mm | ABRACON LLC | SMD, 4 PIN | compliant | 8541.60.00.60 | ABRACON | ||||
|
9B-30.000MAAE-B
TXC Corporation
|
$0.2112 | Yes | Obsolete | 30 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 30 Ω | 12 pF | L11.5XB5.0XH3.68 (mm)/L0.453XB0.197XH0.145 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | BULK | 1 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.5XB5.0XH3.68 (mm)/L0.453XB0.197XH0.145 (inch) | TXC CORP | HC-49S, 2 PIN | unknown | 8541.60.00.60 | ||||||
![]() |
ABLS2-30.000MHZ-B4Y-T
Abracon Corporation
|
$0.2288 | Yes | Yes | Active | 30 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 100 Ω | 18 pF | 11.4mm x 4.7mm x 3.3mm | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 3.3mm | ABRACON LLC | HC/49US, 2 PIN | compliant | ||||
|
9B-30.000MDDJ-B
TXC Corporation
|
$0.2288 | Yes | Obsolete | 30 MHz | 20 ppm | 0.002 % | 3 PPM/YEAR | 80 Ω | 18 pF | 11.5mm x 5.0mm x 3.68mm | 70 °C | PARALLEL - 3RD OVERTONE | 1 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | 11.5mm x 5.0mm x 3.68mm | TXC CORP | DIP, HC-49S, 2 PIN | unknown | ||||||||
|
9C-30.000MAAE-T
TXC Corporation
|
$0.2457 | Yes | Obsolete | 30 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 100 Ω | 12 pF | L11.4XB4.8XH3.8 (mm)/L0.449XB0.189XH0.15 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L11.4XB4.8XH3.8 (mm)/L0.449XB0.189XH0.15 (inch) | TXC CORP | HC-49S, SMD, 2 PIN | compliant | 8541.60.00.60 | ||||||
![]() |
ABLS2-30.000MHZ-B1U-T
Abracon Corporation
|
$0.2816 | Yes | Yes | Active | 30 MHz | 10 ppm | 0.001 % | 5 PPM/FIRST YEAR | 100 Ω | 18 pF | 11.4mm x 4.7mm x 3.3mm | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 3.3mm | ABRACON LLC | HC/49US, 2 PIN | compliant | ABRACON | |||
|
9B-30.000MEEJ-B
TXC Corporation
|
$0.3063 | Yes | Obsolete | 30 MHz | 10 ppm | 0.001 % | 3 PPM/YEAR | 80 Ω | 18 pF | 11.5mm x 5.0mm x 3.68mm | 70 °C | PARALLEL - 3RD OVERTONE | 1 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | 11.5mm x 5.0mm x 3.68mm | TXC CORP | DIP, HC-49S, 2 PIN | unknown | TXC CORPORATION |