Filter Your Search
1 - 10 of 2,309 results
|
SASR115A8-13.000-IT&R
Sunny Electronics Corp
|
Check for Price | Yes | Yes | Contact Manufacturer | 13 MHz | 15 ppm | 0.01 % | 5 PPM/YEAR | 25 Ω | L11.5XB5.0XH13.46 (mm)/L0.453XB0.197XH0.53 (inch) | 60 °C | SERIES - FUNDAMENTAL | AT CUT; TR | 100 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | Zinc (Zn) - with Nickel (Ni) barrier | L11.5XB5.0XH13.46 (mm)/L0.453XB0.197XH0.53 (inch) | SUNNY ELECTRONICS CORP | HC-49/U, 2 PIN | unknown | 8541.60.00.50 | |||
|
CX3000IOMMOFD-PF
Advanced Crystal Technology
|
Check for Price | Contact Manufacturer | 30 MHz | 30 ppm | 0.005 % | 1 PPM/FIRST YEAR | 60 Ω | 11 pF | 2mm x 1.6mm x 0.5mm | 85 °C | PARALLEL - FUNDAMENTAL | 50 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 2mm x 1.6mm x 0.5mm | ADVANCED CRYSTAL TECHNOLOGY | unknown | 8541.60.00.60 | |||||||
|
SA10115E5-13.000-I
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 13 MHz | 15 ppm | 0.002 % | 3 PPM/YEAR | 25 Ω | 18 pF | L11.5XB5.0XH13.46 (mm)/L0.453XB0.197XH0.53 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Zinc (Zn) - with Nickel (Ni) barrier | L11.5XB5.0XH13.46 (mm)/L0.453XB0.197XH0.53 (inch) | SUNNY ELECTRONICS CORP | HC-49/U, 2 PIN | unknown | 8541.60.00.50 | |||
|
SA10130D6-3.000-IT&R
Sunny Electronics Corp
|
Check for Price | Yes | Yes | Contact Manufacturer | 3 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 150 Ω | 10 pF | L11.5XB5.0XH13.46 (mm)/L0.453XB0.197XH0.53 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR | 100 µW | -10 °C | 70 °C | THROUGH HOLE MOUNT | NO | Zinc (Zn) - with Nickel (Ni) barrier | L11.5XB5.0XH13.46 (mm)/L0.453XB0.197XH0.53 (inch) | SUNNY ELECTRONICS CORP | HC-49/U, 2 PIN | unknown | 8541.60.00.30 | ||
|
SA18350E8-3.000-IT&R
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 3 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 150 Ω | 18 pF | L11.5XB5.0XH13.46 (mm)/L0.453XB0.197XH0.53 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR | 100 µW | -20 °C | 60 °C | THROUGH HOLE MOUNT | NO | L11.5XB5.0XH13.46 (mm)/L0.453XB0.197XH0.53 (inch) | SUNNY ELECTRONICS CORP | HC-49/U, 2 PIN | unknown | 8541.60.00.30 | ||||
|
CX3000IILKOFD1-PF
Advanced Crystal Technology
|
Check for Price | Contact Manufacturer | 30 MHz | 30 ppm | 0.002 % | 2 PPM/FIRST YEAR | 60 Ω | 10 pF | 2mm x 1.6mm x 0.5mm | 85 °C | PARALLEL - FUNDAMENTAL | 50 µW | -30 °C | 85 °C | SURFACE MOUNT | YES | 2mm x 1.6mm x 0.5mm | ADVANCED CRYSTAL TECHNOLOGY | unknown | 8541.60.00.60 | |||||||
|
CX3000IOGKOFD-PF
Advanced Crystal Technology
|
Check for Price | Contact Manufacturer | 30 MHz | 30 ppm | 0.005 % | 1 PPM/FIRST YEAR | 60 Ω | 10 pF | 2mm x 1.6mm x 0.5mm | 70 °C | PARALLEL - FUNDAMENTAL | 50 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 2mm x 1.6mm x 0.5mm | ADVANCED CRYSTAL TECHNOLOGY | unknown | 8541.60.00.60 | |||||||
|
SA18330E8-13.000-I
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 13 MHz | 30 ppm | 0.01 % | 5 PPM/YEAR | 25 Ω | 18 pF | L11.5XB5.0XH13.46 (mm)/L0.453XB0.197XH0.53 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 100 µW | -20 °C | 60 °C | THROUGH HOLE MOUNT | NO | L11.5XB5.0XH13.46 (mm)/L0.453XB0.197XH0.53 (inch) | SUNNY ELECTRONICS CORP | HC-49/U, 2 PIN | unknown | 8541.60.00.50 | ||||
|
SB10130F6-13.000-IT&R
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 13 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 25 Ω | 10 pF | L11.5XB5.0XH11.3 (mm)/L0.453XB0.197XH0.445 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR | 100 µW | -30 °C | 60 °C | THROUGH HOLE MOUNT | NO | L11.5XB5.0XH11.3 (mm)/L0.453XB0.197XH0.445 (inch) | SUNNY ELECTRONICS CORP | HC-49/U, 2 PIN | unknown | 8541.60.00.50 | ||||
|
SBSR115H8-13.000-IT&R
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 13 MHz | 15 ppm | 0.01 % | 5 PPM/YEAR | 25 Ω | L11.5XB5.0XH11.3 (mm)/L0.453XB0.197XH0.445 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT CUT; TR | 100 µW | -30 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.5XB5.0XH11.3 (mm)/L0.453XB0.197XH0.445 (inch) | SUNNY ELECTRONICS CORP | HC-49/U, 2 PIN | unknown | 8541.60.00.80 |